Part Details for MCP14A0153T-E/MNY by Microchip Technology Inc
Overview of MCP14A0153T-E/MNY by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCP14A0153T-E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y5958
|
Newark | 1.5A Low Side Dual Inv Gate Drvr, 2X3 Tdfn 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP14A0153T-E/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9380 | Buy Now |
DISTI #
MCP14A0153T-E/MNY-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8TDFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9100 | Buy Now |
DISTI #
MCP14A0153T-E/MNY
|
Avnet Americas | 1.5A DUAL MOSFET DRIVER, 2X3 TDFN - Bulk (Alt: MCP14A0153T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 / $1.2200 | Buy Now |
DISTI #
579-MCP14A0153TE/MNY
|
Mouser Electronics | Gate Drivers 1.5A Dual MOSFET Driver RoHS: Compliant | 0 |
|
$0.9100 | Order Now |
DISTI #
MCP14A0153T-E/MNY
|
Microchip Technology Inc | 1.5A Inverting dual MOSFET driver with enable pins, Projected EOL: 2039-11-12 RoHS: Compliant pbFree: Yes |
8175 Alternates Available |
|
$0.8800 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3300 Factory Stock |
|
$0.8070 / $1.6900 | Buy Now |
DISTI #
MCP14A0153T-E/MNY
|
Avnet Americas | 1.5A DUAL MOSFET DRIVER, 2X3 TDFN - Bulk (Alt: MCP14A0153T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 / $1.2200 | Buy Now |
|
Ameya Holding Limited | IC MOSFET DVR 1.5A DUAL 8TDFN | 8175 |
|
RFQ | |
|
NAC | 1.5A Dual MOSFET Driver, TDFN (Tape & Reel) - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$0.9700 / $1.2000 | Buy Now |
Part Details for MCP14A0153T-E/MNY
MCP14A0153T-E/MNY CAD Models
MCP14A0153T-E/MNY Part Data Attributes:
|
MCP14A0153T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0153T-E/MNY
Microchip Technology Inc
HALF BRDG BASED MOSFET DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.6 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.055 µs | |
Turn-on Time | 0.055 µs | |
Width | 2 mm |
Alternate Parts for MCP14A0153T-E/MNY
This table gives cross-reference parts and alternative options found for MCP14A0153T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0153T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A0153-E/MNY | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MCP14A0153T-E/MNY vs MCP14A0153-E/MNY |