-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PBCY3, LEAD FREE, TO-92, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9805
|
Newark | Ic,volt Regulator,fixed,+5V,cmos,sip,3Pin,plastic Rohs Compliant: Yes |Microchip MCP1700-5002E/TO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$0.0920 | Buy Now |
DISTI #
MCP1700-5002E/TO-ND
|
DigiKey | IC REG LINEAR 5V 250MA TO92-3 Min Qty: 1 Lead time: 9 Weeks Container: Bag |
1632 In Stock |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
MCP1700-5002E/TO
|
Avnet Americas | LDO Regulator Pos 5V 0.25A 3-Pin TO-92 Bag - Bag (Alt: MCP1700-5002E/TO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
88H9805
|
Avnet Americas | LDO Regulator Pos 5V 0.25A 3-Pin TO-92 Bag - Bulk (Alt: 88H9805) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 26 Partner Stock |
|
$0.3850 | Buy Now |
DISTI #
579-MCP1700-5002E/TO
|
Mouser Electronics | LDO Voltage Regulators 250mA Adj LDO 2% RoHS: Compliant | 922 |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
MCP1700-5002E/TO
|
Microchip Technology Inc | Low Quiescent Current LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
17651 Alternates Available |
|
$0.3600 / $0.5000 | Buy Now |
DISTI #
70046117
|
RS | Pwr Sply Func, Voltage Regulator, LDO, TO-92,PD 644mW, VO 5V, Regline+/-0.75%/V, VI 6V | Microchip Technology Inc. MCP1700-5002E/TO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 752 |
|
$0.2500 | Buy Now |
|
Future Electronics | 250MA CMOS LDO, ISUPPLY 1UA AND 2% VOUT ACCURACY RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4450 / $0.4800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.25A Automotive 3-Pin TO-92 Bag RoHS: Compliant | 0 |
|
$0.3172 / $0.3945 | Buy Now |
DISTI #
MCP1700-5002E/TO
|
Avnet Americas | LDO Regulator Pos 5V 0.25A 3-Pin TO-92 Bag - Bag (Alt: MCP1700-5002E/TO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.3700 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1700-5002E/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1700-5002E/TO
Microchip Technology Inc
5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PBCY3, LEAD FREE, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.178 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100; TS 16949 | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% |
This table gives cross-reference parts and alternative options found for MCP1700-5002E/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1700-5002E/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS73250MDBVREP | Enhanced product, cap-free NMOS, 250-mA low-dropout regulator with reverse current protection 5-SOT-23 -55 to 125 | Texas Instruments | MCP1700-5002E/TO vs TPS73250MDBVREP |
TPS73250DCQT | 5V FIXED POSITIVE LDO REGULATOR, 0.15V DROPOUT, PDSO6, PLASTIC, SOT-223, 6 PIN | Texas Instruments | MCP1700-5002E/TO vs TPS73250DCQT |
TPS73250QDRBRQ1 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO8, 3 X 3 MM, PLASTIC, SON-8, Fixed Positive Single Output LDO Regulator | Texas Instruments | MCP1700-5002E/TO vs TPS73250QDRBRQ1 |
TPS73250DBVRG4 | Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125 | Texas Instruments | MCP1700-5002E/TO vs TPS73250DBVRG4 |
TPS73250DBVT | 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 | Texas Instruments | MCP1700-5002E/TO vs TPS73250DBVT |
TPS73250DRBT | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO8, 3 X 3 MM, PLASTIC, SON-8, Fixed Positive Single Output LDO Regulator | Texas Instruments | MCP1700-5002E/TO vs TPS73250DRBT |
TPS73250DCQG4 | Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 6-SOT-223 -40 to 125 | Texas Instruments | MCP1700-5002E/TO vs TPS73250DCQG4 |
XC6222D47BMR-G | Fixed Positive LDO Regulator, 4.75V, 0.2V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN | Torex Semiconductor LTD | MCP1700-5002E/TO vs XC6222D47BMR-G |
TPS73250DCQR | 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 | Texas Instruments | MCP1700-5002E/TO vs TPS73250DCQR |
TPS73250DCQ | 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 | Texas Instruments | MCP1700-5002E/TO vs TPS73250DCQ |