-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 V FIXED POSITIVE LDO REGULATOR, 0.85 V DROPOUT, PDSO5, PLASTIC, SOT-25, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0089
|
Newark | Fixed Ldo Voltage Regulator, 2V To 28V, 650Mv Dropout, 12Vout, 150Maout, Sot-23-5 Rohs Compliant: Yes |Microchip MCP1804T-C002I/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 247 |
|
$0.7180 / $0.9360 | Buy Now |
DISTI #
52R9922
|
Newark | Ldo Voltage Regulator, 12V, 150Ma, 5-Sot-23, Full Reel, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:28V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:120Mv Rohs Compliant: Yes |Microchip MCP1804T-C002I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7180 | Buy Now |
DISTI #
79AH3909
|
Newark | 150Ma Ldo, Vin 28V Max, Vout =12.0V Rohs Compliant: Yes |Microchip MCP1804T-C002I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 | Buy Now |
DISTI #
MCP1804T-C002I/OTCT-ND
|
DigiKey | IC REG LINEAR 12V 150MA SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
32259 In Stock |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
MCP1804T-C002I/OT
|
Avnet Americas | LDO Regulator Pos 12V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1804T-C002I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 48 Weeks, 3 Days Container: Reel | 0 |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
579-MCP1804T-C002IOT
|
Mouser Electronics | LDO Voltage Regulators 150mA LDO Vin 28V Vout =12.0V RoHS: Compliant | 26888 |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
V72:2272_06440918
|
Arrow Electronics | LDO Regulator Pos 12V 0.15A 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2213 Container: Cut Strips | Americas - 273 |
|
$0.7438 / $0.7978 | Buy Now |
DISTI #
MCP1804T-C002I/OT
|
Microchip Technology Inc | 28V, 150mA LDO With Shutdown, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 29726 |
|
$0.6400 / $0.9000 | Buy Now |
DISTI #
70047432
|
RS | MCP1804T-C002I/OT, LDOVoltage Regulator,150mA,12V +/-2%,2 to 28Vin,5-Pin SOT-23 | Microchip Technology Inc. MCP1804T-C002I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9000 | RFQ |
|
Future Electronics | MCP1804 Series 150 mA 12 V Fixed Output SMT LDO Shutdown Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1804T-C002I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1804T-C002I/OT
Microchip Technology Inc
12 V FIXED POSITIVE LDO REGULATOR, 0.85 V DROPOUT, PDSO5, PLASTIC, SOT-25, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.85 V | |
Dropout Voltage1-Nom | 0.65 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 14 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.504% | |
Load Regulation-Max | 0.175% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP1804T-C002I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1804T-C002I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC78L12T-AZ | Fixed Positive Standard Regulator, 12VBIPolar, PSSO3, SOT-89, 3 PIN | NEC Electronics Group | MCP1804T-C002I/OT vs UPC78L12T-AZ |
ZSR1200N8TA | Fixed Positive Standard Regulator, 12VBIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | MCP1804T-C002I/OT vs ZSR1200N8TA |
TL750L12CDRE4 | 150-mA, 30-V, Low-Dropout Voltage Regulator 8-SOIC 0 to 125 | Texas Instruments | MCP1804T-C002I/OT vs TL750L12CDRE4 |
TL750L12QDR | Single Output LDO, 150mA, Fixed(12.0V), Low Quiescent Current, 60V Load Dump Protection 8-SOIC -40 to 125 | Texas Instruments | MCP1804T-C002I/OT vs TL750L12QDR |
ZSR1200GTC | Fixed Positive Standard Regulator, 12VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | MCP1804T-C002I/OT vs ZSR1200GTC |
LM140H-12/883 | IC VREG 12 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | MCP1804T-C002I/OT vs LM140H-12/883 |
MC78L12ACPRE | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | MCP1804T-C002I/OT vs MC78L12ACPRE |
ZSR1200C | Fixed Positive Standard Regulator, 12VBIPolar, TO-92, 3 PIN | Zetex / Diodes Inc | MCP1804T-C002I/OT vs ZSR1200C |
TL750L12CDRG4 | 12V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | MCP1804T-C002I/OT vs TL750L12CDRG4 |
L78L12ABZ-TR | 12V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | MCP1804T-C002I/OT vs L78L12ABZ-TR |