Part Details for MCP1811AT-028/OT by Microchip Technology Inc
Overview of MCP1811AT-028/OT by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP1811AT-028/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1971
|
Newark | Ldo, Fixed, 2.8V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Microchip MCP1811AT-028/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70AC4067
|
Newark | 2.8V 5-Lead Sot-23 150Ma Ultra Low Iq Ldo With Auto-Discharge 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1811AT-028/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3740 | Buy Now |
|
NAC | 2.8V 5-Lead SOT-23 150mA Ultra Low Iq LDO with Auto-Discharge - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3900 / $0.4800 | Buy Now |
DISTI #
2990200
|
Farnell | LDO, FIXED, 2.8V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3298 / $0.5086 | Buy Now |
DISTI #
2990200RL
|
Farnell | LDO, FIXED, 2.8V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$0.3298 / $0.3361 | Buy Now |
Part Details for MCP1811AT-028/OT
MCP1811AT-028/OT CAD Models
MCP1811AT-028/OT Part Data Attributes:
|
MCP1811AT-028/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1811AT-028/OT
Microchip Technology Inc
Fixed Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-27 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.912 V | |
Output Voltage1-Min | 2.688 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |
Alternate Parts for MCP1811AT-028/OT
This table gives cross-reference parts and alternative options found for MCP1811AT-028/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1811AT-028/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1811ATT-028/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1811AT-028/OT vs MCP1811ATT-028/OT |
MCP1711T-30I/OT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1811AT-028/OT vs MCP1711T-30I/OT |
MCP1811BT-028/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1811AT-028/OT vs MCP1811BT-028/OT |
MCP1811B-028/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1811AT-028/OT vs MCP1811B-028/OT |
MCP1811A-028/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1811AT-028/OT vs MCP1811A-028/OT |
MCP1711-30I/OT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1811AT-028/OT vs MCP1711-30I/OT |