Part Details for MCP2542FD-H/MF by Microchip Technology Inc
Overview of MCP2542FD-H/MF by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP2542FD-H/MF
MCP2542FD-H/MF CAD Models
MCP2542FD-H/MF Part Data Attributes
|
MCP2542FD-H/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2542FD-H/MF
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-03 | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MCP2542FD-H/MF
This table gives cross-reference parts and alternative options found for MCP2542FD-H/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2542FD-H/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2542FD-E/MF | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2542FD-H/MF vs MCP2542FD-E/MF |
MCP2542FDT-E/MF | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2542FD-H/MF vs MCP2542FDT-E/MF |