Part Details for MCP3001-I/MS by Microchip Technology Inc
Overview of MCP3001-I/MS by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP3001-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6541
|
Newark | Adc, 10Bit,200Ksps, -40 To 85Deg C Rohs Compliant: Yes |Microchip MCP3001-I/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 751 |
|
$1.7300 / $2.2900 | Buy Now |
DISTI #
68H9367
|
Newark | Ic, a/D Converter, single,10-Bit, cmos, tssop,8Pin Rohs Compliant: Yes |Microchip MCP3001-I/MS RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
MCP3001-I/MS-ND
|
DigiKey | IC ADC 10BIT SAR 8MSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
4846 In Stock |
|
$1.6600 / $2.2000 | Buy Now |
DISTI #
MCP3001-I/MS
|
Avnet Americas | ADC Single SAR 200ksps 10-bit Serial 8-Pin MSOP - Rail/Tube (Alt: MCP3001-I/MS) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.6600 / $2.2000 | Buy Now |
DISTI #
579-MCP3001-I/MS
|
Mouser Electronics | Analog to Digital Converters - ADC 10-bit SPI Sgl Chl IND TEMP, MSOP8 RoHS: Compliant | 175 |
|
$1.6600 / $2.2000 | Buy Now |
DISTI #
MCP3001-I/MS
|
Microchip Technology Inc | 10-bit, 200 ksps SAR ADC, SPI, single channel, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5900 / $2.2000 | Buy Now |
DISTI #
70568919
|
RS | Converters, Analog to Digital, 10-bit ADC, SPI, single channel | Microchip Technology Inc. MCP3001-I/MS RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4900 / $2.9300 | RFQ |
|
Future Electronics | Analog to Digital Converters - ADC 10-bit SPI Sgl Chl IND TEMP, MSOP8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$1.6300 / $1.7700 | Buy Now |
|
Onlinecomponents.com | Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin MSOP - Tube RoHS: Compliant |
500 In Stock |
|
$1.5600 / $1.6500 | Buy Now |
DISTI #
73473705
|
Verical | 1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2338 | Americas - 500 |
|
$2.0670 / $2.1450 | Buy Now |
Part Details for MCP3001-I/MS
MCP3001-I/MS CAD Models
MCP3001-I/MS Part Data Attributes
|
MCP3001-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3001-I/MS
Microchip Technology Inc
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.5714 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP3001-I/MS
This table gives cross-reference parts and alternative options found for MCP3001-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3001-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3001-I/SN | IC,A/D CONVERTER,SINGLE,10-BIT,CMOS,SOP,8PIN | Microchip Technology Inc | MCP3001-I/MS vs MCP3001-I/SN |