Part Details for MCP3001T-I/ST by Microchip Technology Inc
Overview of MCP3001T-I/ST by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP3001T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2826
|
Newark | Ic, a/D Converter, single,10-Bit, cmos, tssop,8Pin Rohs Compliant: Yes |Microchip MCP3001T-I/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7100 | Buy Now |
DISTI #
MCP3001T-I/ST-ND
|
DigiKey | IC ADC 10BIT SAR 8TSSOP Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6600 | Buy Now |
DISTI #
MCP3001T-I/ST
|
Avnet Americas | ADC Single SAR 200ksps 10-bit Serial 8-Pin TSSOP T/R - Tape and Reel (Alt: MCP3001T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.6600 / $2.2000 | Buy Now |
DISTI #
579-MCP3001T-I/ST
|
Mouser Electronics | Analog to Digital Converters - ADC 10-bit SPI Sgl Chl IND TEMP, TSSOP8 RoHS: Compliant | 0 |
|
$1.6600 | Order Now |
DISTI #
MCP3001T-I/ST
|
Microchip Technology Inc | 10-bit ADC, SPI, single channel, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
850 Alternates Available |
|
$1.5900 / $2.2000 | Buy Now |
DISTI #
70568904
|
RS | Converters, Analog to Digital, 10-bit ADC, SPI, single channel | Microchip Technology Inc. MCP3001T-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4900 / $2.9300 | RFQ |
|
Future Electronics | MCP3001 Series 5.5 V 1 Channel 10-Bit SPI SMT A/D Converter - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | Single Channel ADC - SAR 200ksps - 10-bit Serial - Automotive - 8-Pin TSSOP - Tape&Reel RoHS: Compliant | 0 |
|
$1.4300 / $3.9100 | Buy Now |
|
NAC | 10-bit ADC, SPI, single channel - Package: 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.7600 / $2.1700 | Buy Now |
DISTI #
MCP3001T-I/ST
|
Avnet Silica | ADC Single SAR 200ksps 10-bit Serial 8-Pin TSSOP T/R (Alt: MCP3001T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP3001T-I/ST
MCP3001T-I/ST CAD Models
MCP3001T-I/ST Part Data Attributes
|
MCP3001T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3001T-I/ST
Microchip Technology Inc
IC,A/D CONVERTER,SINGLE,10-BIT,CMOS,TSSOP,8PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.5714 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP3001T-I/ST
This table gives cross-reference parts and alternative options found for MCP3001T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3001T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3001-I/SN | IC,A/D CONVERTER,SINGLE,10-BIT,CMOS,SOP,8PIN | Microchip Technology Inc | MCP3001T-I/ST vs MCP3001-I/SN |
MCP3001-I/MS | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP3001T-I/ST vs MCP3001-I/MS |