Converters
MCP3304-BI/SL
Microchip Technology Inc
Description: 8-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16

Overview of MCP3304-BI/SL by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP3304-BI/SL by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 20T6003
Newark Adc, 13Bit, 100Ksps, Spi, Soic-16, Resolution (Bits):13Bit, Sampling Rate:100Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.5V, No. Of Pins:16Pins Rohs Compliant: Yes |Microchip MCP3304-BI/SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 19
  • 1 $6.3300
  • 10 $5.8000
  • 25 $5.2700
  • 50 $5.1900
  • 100 $5.1000
$5.1000 / $6.3300 Buy Now
DISTI # 29AC7911
Newark Soic 13-Bit Adc, Diff Inputs, 4-Channel Rohs Compliant: Yes |Microchip MCP3304-BI/SL RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $5.6000
$5.6000 Buy Now
DISTI # MCP3304-BI/SL-ND
DigiKey IC ADC 13BIT SAR 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 11007
In Stock
  • 1 $6.0900
  • 25 $5.0700
  • 100 $4.9000
$4.9000 / $6.0900 Buy Now
DISTI # MCP3304-BI/SL
Avnet Americas ADC Single SAR 100ksps 12-bit+Sign Serial 16-Pin SOIC N Tube - Rail/Tube (Alt: MCP3304-BI/SL) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $6.0900
  • 25 $5.0700
  • 100 $4.6100
$4.6100 / $6.0900 Buy Now
DISTI # 579-MCP3304-BI/SL
Mouser Electronics Analog to Digital Converters - ADC 13-bit Diff In 4 Chl RoHS: Compliant 908
  • 1 $6.0900
  • 25 $5.0700
  • 100 $4.9000
$4.9000 / $6.0900 Buy Now
DISTI # MCP3304-BI/SL
Microchip Technology Inc 13-bit ADC, Diff inputs, 4-channel, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 1618

Alternates Available
  • 1 $6.0900
  • 25 $5.0700
  • 100 $4.6100
  • 1,000 $4.4700
  • 5,000 $4.4000
$4.4000 / $6.0900 Buy Now
DISTI # 70388475
RS Microchip MCP3304-BI/SL, 13 bit Serial ADC, Differential Input, 16-Pin SOIC | Microchip Technology Inc. MCP3304-BI/SL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 0
  • 100 $6.1500
  • 500 $5.8400
  • 1,000 $5.5400
  • 2,000 $5.2300
$5.2300 / $6.1500 RFQ
Future Electronics Quad Channel SPI Interface 5.5 V 100 kbps 13-Bit A/D Converter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 6 Weeks Container: Tube 0
Tube
  • 1 $5.7800
  • 15 $5.5300
  • 40 $5.3800
  • 100 $5.2500
  • 250 $4.9600
$4.9600 / $5.7800 Buy Now
Onlinecomponents.com 8-Channel Single ADC - SAR - 100ksps - 12-bit+Sign Serial - Automotive - 16-Pin SOIC N - Tube RoHS: Compliant 185 In Stock
1600 Factory Stock
  • 5 $6.2800
  • 25 $5.0200
  • 100 $4.8000
  • 250 $4.7600
  • 500 $4.7100
  • 1,000 $4.6600
  • 2,500 $4.6200
  • 5,000 $4.5700
$4.5700 / $6.2800 Buy Now
Bristol Electronics   5
RFQ
DISTI # MCP3304-BI/SL
TME IC: A/D converter, Ch: 4, 13bit, 100ksps, 4.5÷5.5V, SO16 Min Qty: 1 14
  • 1 $10.5000
  • 5 $9.6300
  • 25 $8.5300
  • 100 $7.8400
$7.8400 / $10.5000 Buy Now
NAC 13-bit ADC, Diff inputs, 4-channel - Package: 16 SOIC .150in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube 1300
  • 1 $5.7600
  • 100 $5.2300
  • 500 $4.9000
  • 1,000 $4.7800
$4.7800 / $5.7600 Buy Now
DISTI # MCP3304-BI/SL
Avnet Silica ADC Single SAR 100ksps 12-bit+Sign Serial 16-Pin SOIC N Tube (Alt: MCP3304-BI/SL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200118613
Chip1Stop 13-bit ADC, Diff inputs, 4-channel RoHS: Compliant pbFree: Yes Container: Tube 90
  • 1 $5.6000
  • 10 $5.2600
  • 50 $5.1400
$5.1400 / $5.6000 Buy Now
DISTI # MCP3304-BI/SL
EBV Elektronik ADC Single SAR 100ksps 12-bit+Sign Serial 16-Pin SOIC N Tube (Alt: MCP3304-BI/SL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics 8-Channel Single ADC - SAR - 100ksps - 12-bit+Sign Serial - Automotive - 16-Pin SOIC N - Tube RoHS: Compliant 185 In Stock
1600 Factory Stock
  • 5 $6.2800
  • 25 $5.0200
  • 100 $4.8000
  • 250 $4.7600
  • 500 $4.7100
  • 1,000 $4.6600
  • 2,500 $4.6200
  • 5,000 $4.5700
$4.5700 / $6.2800 Buy Now

CAD Models for MCP3304-BI/SL by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP3304-BI/SL by Microchip Technology Inc

MCP3304-BI/SL
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Analog Input Voltage-Max
5 V
Analog Input Voltage-Min
-5 V
Conversion Time-Max
6.1904 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Linearity Error-Max (EL)
0.0122%
Moisture Sensitivity Level
1
Number of Analog In Channels
8
Number of Bits
13
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.1 MHz
Sample and Hold / Track and Hold
SAMPLE
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Want to compare parts?
  1. MCP3304-BI/SL
    Microchip Technology Inc
    8-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
    VS

Related Parts for MCP3304-BI/SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP3304-BI/SL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP3304-BI/SL by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP3304-BI/SL would you like to use for your alert(s)?
  • Please alert me when MCP3304-BI/SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP3304-BI/SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP3304-BI/SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP3304-BI/SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP3304-BI/SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP3304-BI/SL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: