Part Details for MCP33121-05-E/MS by Microchip Technology Inc
Overview of MCP33121-05-E/MS by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP33121-05-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3940
|
Newark | Msop 14-Bit, 500 Ksps, Single Channel, Single-Ended Sar Adc Rohs Compliant: Yes |Microchip MCP33121-05-E/MS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$3.6700 | Buy Now |
DISTI #
78AC8143
|
Newark | Adc, 14Bit, -40 To 125Deg C, Resolution (Bits):14Bit, Sampling Rate:500Ksps, Input Channel Type:Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V, Adc/Dac Case Style:Msoprohs Compliant: Yes |Microchip MCP33121-05-E/MS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 | Buy Now |
DISTI #
MCP33121-05-E/MS-ND
|
DigiKey | IC ADC 14BIT SAR 10MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
51 In Stock |
|
$4.7000 | Buy Now |
DISTI #
MCP33121-05-E/MS
|
Avnet Americas | ADC Single SAR 500ksps 14-Bit SPI 10-Pin MSOP Tube - Bulk (Alt: MCP33121-05-E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 50 |
|
$3.5600 / $4.7000 | Buy Now |
DISTI #
579-MCP33121-05-E/MS
|
Mouser Electronics | Analog to Digital Converters - ADC 14-bit, 500 ksps, single channel, single-ended SAR ADC RoHS: Compliant | 100 |
|
$3.5600 / $4.7000 | Buy Now |
DISTI #
V99:2348_22790229
|
Arrow Electronics | 1-Channel Single ADC SAR 500ksps 14-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1849 | Americas - 24 |
|
$4.0550 / $4.2370 | Buy Now |
|
Future Electronics | Single Channel SPI Interface 5.5 V 500 kbps 14-Bit A/D Converter - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.8300 / $4.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0500 / $3.8800 | Buy Now | |
|
Rochester Electronics | MCP33121 - MCP33121 - ADC SAR 14Bits 3-wire serial, SPI 1 Converter 10-SOP Tube RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 50 |
|
$3.7400 / $4.4000 | Buy Now |
DISTI #
MCP33121-05-E/MS
|
Avnet Americas | ADC Single SAR 500ksps 14-Bit SPI 10-Pin MSOP Tube - Bulk (Alt: MCP33121-05-E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 50 |
|
$3.5600 / $4.7000 | Buy Now |
Part Details for MCP33121-05-E/MS
MCP33121-05-E/MS CAD Models
MCP33121-05-E/MS Part Data Attributes:
|
MCP33121-05-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP33121-05-E/MS
Microchip Technology Inc
ADC, Successive Approximation
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-11-28 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 1.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0091% | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP33121-05-E/MS
This table gives cross-reference parts and alternative options found for MCP33121-05-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP33121-05-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP33121-05T-E/MS | ADC, Successive Approximation | Microchip Technology Inc | MCP33121-05-E/MS vs MCP33121-05T-E/MS |
MCP33121-05T-I/MS | ADC, Successive Approximation | Microchip Technology Inc | MCP33121-05-E/MS vs MCP33121-05T-I/MS |