MCP33121D-05-E/MS
Microchip Technology Inc
Description: ADC, Successive Approximation

Overview of MCP33121D-05-E/MS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP33121D-05-E/MS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 78AC8151
Newark Adc, 14Bit, -40 To 125Deg C, Resolution (Bits):14Bit, Sampling Rate:500Ksps, Input Channel Type:Differential, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V, Adc/Dac Case Style:Msoprohs Compliant: Yes |Microchip MCP33121D-05-E/MS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.6700
$3.6700 Buy Now
DISTI # 96AC0670
Newark Msop 14-Bit, 500 Ksps, Single Channel, Differential Sar Adc Rohs Compliant: Yes |Microchip MCP33121D-05-E/MS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.6700
$3.6700 Buy Now
DISTI # MCP33121D-05-E/MS-ND
DigiKey IC ADC 14BIT SAR 10MSOP Min Qty: 100 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 100 $3.5600
$3.5600 Buy Now
DISTI # MCP33121D-05-E/MS
Avnet Americas ADC Single SAR 500ksps 14-Bit SPI 10-Pin MSOP Tube - Rail/Tube (Alt: MCP33121D-05-E/MS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 50
  • 1 $4.7000
  • 25 $3.9200
  • 100 $3.5600
$3.5600 / $4.7000 Buy Now
DISTI # MCP33121D-05-E/MS
Avnet Americas ADC Single SAR 500ksps 14-Bit SPI 10-Pin MSOP Tube - Rail/Tube (Alt: MCP33121D-05-E/MS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 50 Partner Stock
RFQ
DISTI # 579-MCP33121D05EMS
Mouser Electronics Analog to Digital Converters - ADC 14-bit, 500 ksps, single channel, differential SAR ADC RoHS: Compliant 42
  • 1 $4.7000
  • 25 $3.9200
  • 100 $3.5600
$3.5600 / $4.7000 Buy Now
Future Electronics Analog to Digital Converters - ADC 14-bit, 500 ksps, single channel, differe RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk 0
Bulk
  • 1 $4.4600
  • 15 $4.2700
  • 40 $4.1600
  • 125 $4.0400
  • 300 $3.8300
$3.8300 / $4.4600 Buy Now
Onlinecomponents.com   RoHS: Compliant 6500 Factory Stock
  • 5 $3.8800
  • 50 $3.5500
  • 100 $3.4100
  • 300 $3.3200
  • 500 $3.1900
  • 1,000 $3.1400
  • 2,500 $3.1000
  • 5,000 $3.0500
$3.0500 / $3.8800 Buy Now
DISTI # 77907238
Verical 1-Channel Single ADC SAR 500ksps 14-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Americas - 55
  • 12 $5.9920
  • 25 $5.2780
  • 90 $5.0260
$5.0260 / $5.9920 Buy Now
DISTI # 32133562
Verical 1-Channel Single ADC SAR 500ksps 14-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1821 Americas - 45
  • 2 $2.7940
  • 25 $2.4650
  • 300 $2.4460
$2.4460 / $2.7940 Buy Now
DISTI # 54687898
Verical 1-Channel Single ADC SAR 500ksps 14-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Americas - 40
  • 11 $3.0250
$3.0250 Buy Now
Bristol Electronics   Min Qty: 2 175
  • 2 $3.3600
  • 9 $2.1840
  • 24 $1.6800
  • 76 $1.5681
  • 161 $1.4559
$1.4559 / $3.3600 Buy Now
Quest Components   140
  • 1 $4.5000
  • 9 $2.2500
  • 90 $2.1000
$2.1000 / $4.5000 Buy Now
Rochester Electronics MCP33121D-05 - MCP33121D-05 - ADC SAR 14Bits 3-wire serial, SPI 1 Converter 10-SOP Tube RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 50
  • 1 $4.4000
  • 25 $4.3200
  • 100 $4.1400
  • 500 $3.9600
  • 1,000 $3.7400
$3.7400 / $4.4000 Buy Now
DISTI # MCP33121D-05-E/MS
TME IC: A/D converter, Ch: 1, 14bit, 500ksps, 1.7รท5.5V, MSOP10 Min Qty: 1 55
  • 1 $4.9800
  • 5 $4.7600
  • 25 $4.1900
  • 90 $3.6500
$3.6500 / $4.9800 Buy Now
NAC 14-bit, 500 ksps, single channel, differential SAR ADC - Package: 10 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 5200
  • 1 $4.4400
  • 100 $4.0300
  • 500 $3.7700
  • 1,000 $3.6800
$3.6800 / $4.4400 Buy Now
DISTI # MCP33121D-05-E/MS
Avnet Silica ADC Single SAR 500ksps 14-Bit SPI 10-Pin MSOP Tube (Alt: MCP33121D-05-E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505201444357
Chip1Stop 14-bit, 500 ksps, single channel, differential SAR ADC RoHS: Compliant Container: Tube 40
  • 1 $2.4300
  • 10 $2.4200
$2.4200 / $2.4300 Buy Now
LCSC 14 Positions 1.7V1.9V 500kHz SPI MSOP-10 Analog to Digital Converters (ADC) ROHS 6
  • 1 $8.5796
  • 10 $7.5650
  • 30 $6.9463
  • 100 $6.1123
$6.1123 / $8.5796 Buy Now
Master Electronics   RoHS: Compliant 6500 Factory Stock
  • 5 $3.8800
  • 50 $3.5500
  • 100 $3.4100
  • 300 $3.3200
  • 500 $3.1900
  • 1,000 $3.1400
  • 2,500 $3.1000
  • 5,000 $3.0500
$3.0500 / $3.8800 Buy Now

CAD Models for MCP33121D-05-E/MS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP33121D-05-E/MS by Microchip Technology Inc

MCP33121D-05-E/MS
Microchip Technology Inc
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2018-11-14
Samacsys Manufacturer
Microchip
Analog Input Voltage-Max
5.1 V
Analog Input Voltage-Min
-5.1 V
Conversion Time-Max
1.3 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PDSO-G10
Length
3 mm
Linearity Error-Max (EL)
0.00915%
Number of Analog In Channels
1
Number of Bits
14
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Sample Rate
0.5 MHz
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1.1 mm
Supply Current-Max
2 mA
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. MCP33121D-05-E/MS
    Microchip Technology Inc
    ADC, Successive Approximation
    VS

Alternate Parts for MCP33121D-05-E/MS

This table gives cross-reference parts and alternative options found for MCP33121D-05-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP33121D-05-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP33121D-05T-E/MS ADC, Successive Approximation Microchip Technology Inc MCP33121D-05-E/MS vs MCP33121D-05T-E/MS
Part Number Description Manufacturer Compare
MCP33121D-05-E/MN ADC, Successive Approximation Microchip Technology Inc MCP33121D-05-E/MS vs MCP33121D-05-E/MN
MCP33121D-05T-E/MN ADC, Successive Approximation Microchip Technology Inc MCP33121D-05-E/MS vs MCP33121D-05T-E/MN
MCP33121D-05T-E/MS ADC, Successive Approximation Microchip Technology Inc MCP33121D-05-E/MS vs MCP33121D-05T-E/MS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP33121D-05-E/MS by Microchip Technology Inc.
Theyโ€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP33121D-05-E/MS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP33121D-05-E/MS would you like to use for your alert(s)?
  • Please alert me when MCP33121D-05-E/MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP33121D-05-E/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP33121D-05-E/MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire ยท Expired on
  • Also alert me for MCP33121D-05-E/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP33121D-05-E/MS.
Looks like you've reached your alert limit!ย  Please delete some alerts or contact us if you need help.

Compare MCP33121D-05-E/MS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: