Part Details for MCP33121D-05T-E/MN by Microchip Technology Inc
Overview of MCP33121D-05T-E/MN by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP33121D-05T-E/MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8152
|
Newark | 14-Bit, 500 Ksps, Single Channel, Differential Sar Adc 10 Tdfn 3X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP33121D-05T-E/MN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5600 | Buy Now |
DISTI #
MCP33121D-05T-E/MNCT-ND
|
DigiKey | IC ADC 14BIT SAR 10TDFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5600 / $4.7000 | Buy Now |
DISTI #
MCP33121D-05T-E/MN
|
Avnet Americas | ADC Single SAR Differential Input 500ksps 14-bit Serial (3-Wire) 10-Pin TDFN T/R - Tape and Reel (Alt: MCP33121D-05T-E/MN) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$3.5600 / $4.7000 | Buy Now |
DISTI #
579-MCP33121D05TEMN
|
Mouser Electronics | Analog to Digital Converters - ADC 14-bit, 500 ksps, single channel, differential SAR ADC RoHS: Compliant | 0 |
|
$3.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$3.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2800 / $9.2200 | Buy Now |
|
Ameya Holding Limited | 3300 |
|
RFQ | ||
|
NAC | 14-bit, 500 ksps, single channel, differential SAR ADC - Package: 10 TDFN 3x3x0.8mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$3.6800 / $4.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2800 / $9.2200 | Buy Now |
Part Details for MCP33121D-05T-E/MN
MCP33121D-05T-E/MN CAD Models
MCP33121D-05T-E/MN Part Data Attributes
|
MCP33121D-05T-E/MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP33121D-05T-E/MN
Microchip Technology Inc
ADC, Successive Approximation
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2018-11-14 | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -5.1 V | |
Conversion Time-Max | 1.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.00915% | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 0.5 MHz | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP33121D-05T-E/MN
This table gives cross-reference parts and alternative options found for MCP33121D-05T-E/MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP33121D-05T-E/MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP33121D-05T-I/MS | ADC, Successive Approximation | Microchip Technology Inc | MCP33121D-05T-E/MN vs MCP33121D-05T-I/MS |
MCP33121D-05-I/MS | ADC, Successive Approximation | Microchip Technology Inc | MCP33121D-05T-E/MN vs MCP33121D-05-I/MS |