-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Successive Approximation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2495
|
Newark | Adc, Sar, 14Bit, 1Msps, Msop-10, Resolution (Bits):14Bit, Sampling Rate:1Msps, Input Channel Type:Differential, Pseudo Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Rohs Compliant: Yes |Microchip MCP33121D-10-I/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$4.9200 / $6.5100 | Buy Now |
DISTI #
84AC1966
|
Newark | Msop 14-Bit, 1 Msps, Single Channel, Differential Sar Adc Rohs Compliant: Yes |Microchip MCP33121D-10-I/MS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$4.9200 | Buy Now |
DISTI #
43AC6483
|
Newark | Adc, Sar, 14Bit, 1Msps, Msop-10, Resolution (Bits):14Bit, Sampling Rate:1Msps, Input Channel Type:Differential, Pseudo Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V Rohs Compliant: Yes |Microchip MCP33121D-10-I/MS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 | Buy Now |
DISTI #
MCP33121D-10-I/MS-ND
|
DigiKey | IC ADC 14BIT SAR 10MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
495 In Stock |
|
$4.7300 / $6.2600 | Buy Now |
DISTI #
MCP33121D-10-I/MS
|
Avnet Americas | ADC Single SAR 1Msps 14-Bit SPI 10-Pin MSOP Tube - Bulk (Alt: MCP33121D-10-I/MS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$4.7300 / $6.2600 | Buy Now |
DISTI #
579-MCP33121D10IMS
|
Mouser Electronics | Analog to Digital Converters - ADC 14-bit, 1 Msps, single channel, differential SAR ADC RoHS: Compliant | 198 |
|
$4.7300 / $6.2600 | Buy Now |
|
Future Electronics | Single Channel SPI Interface 5.5 V 1 Mbps 14-Bit A/D Converter - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$5.1000 / $5.1900 | Buy Now |
|
Onlinecomponents.com | 7500 Factory Stock |
|
$4.1500 / $5.1900 | Buy Now | |
|
Rochester Electronics | MCP33121D-10 - 14-bit, 1 Msps, single channel, differential SAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$5.0000 / $5.8800 | Buy Now |
DISTI #
MCP33121D-10-I/MS
|
Avnet Americas | ADC Single SAR 1Msps 14-Bit SPI 10-Pin MSOP Tube - Bulk (Alt: MCP33121D-10-I/MS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$4.7300 / $6.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP33121D-10-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP33121D-10-I/MS
Microchip Technology Inc
ADC, Successive Approximation
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-03-09 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 0.75 µs | |
Converter Type | ADC, FLASH/SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Sample Rate | 1 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP33121D-10-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP33121D-10-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP33121D-10T-E/MS | ADC, Successive Approximation | Microchip Technology Inc | MCP33121D-10-I/MS vs MCP33121D-10T-E/MS |
MCP33121D-10T-I/MS | ADC, Successive Approximation | Microchip Technology Inc | MCP33121D-10-I/MS vs MCP33121D-10T-I/MS |
MCP33121D-10-E/MS | ADC, Successive Approximation | Microchip Technology Inc | MCP33121D-10-I/MS vs MCP33121D-10-E/MS |