-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2872
|
Newark | 18-Bit Delta-Sigma Adc, Dual Channel, 4Sps 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP3422A1T-E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9300 | Buy Now |
DISTI #
MCP3422A1T-E/SNCT-ND
|
DigiKey | IC ADC 18BIT SIGMA-DELTA 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6203 In Stock |
|
$2.8400 / $3.7200 | Buy Now |
DISTI #
MCP3422A1T-E/SN
|
Avnet Americas | ADC Single Delta-Sigma 3.75sps 18-Bit Serial 8-Pin SOIC T/R - Bulk (Alt: MCP3422A1T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Bulk | 0 |
|
$2.8400 / $3.7200 | Buy Now |
DISTI #
579-MCP3422A1T-E/SN
|
Mouser Electronics | Analog to Digital Converters - ADC MULTI-CHANNEL 18 BIT DEL SIG A/D CONVERT RoHS: Compliant | 3956 |
|
$2.8400 / $3.7200 | Buy Now |
DISTI #
MCP3422A1T-E/SN
|
Microchip Technology Inc | MULTI-CHANNEL 18 BIT DEL SIG A/D CONVERTER, Projected EOL: 2034-11-06 RoHS: Compliant pbFree: Yes |
7545 Alternates Available |
|
$2.6900 / $3.7200 | Buy Now |
DISTI #
70568266
|
RS | 18-bit delta-sigma ADC, dual channel, 4sps | Microchip Technology Inc. MCP3422A1T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4400 / $5.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.9100 | Buy Now |
|
Onlinecomponents.com | 2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive 8-Pin SOIC N T/R RoHS: Compliant | 6600 Factory Stock |
|
$2.6300 / $7.3800 | Buy Now |
DISTI #
MCP3422A1T-E/SN
|
Avnet Americas | ADC Single Delta-Sigma 3.75sps 18-Bit Serial 8-Pin SOIC T/R - Bulk (Alt: MCP3422A1T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Bulk | 0 |
|
$2.8400 / $3.7200 | Buy Now |
|
Ameya Holding Limited | IC ADC 18BIT I2C 3.75SPS 8SOIC | 10995 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3422A1T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3422A1T-E/SN
Microchip Technology Inc
2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0035% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0024 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP3422A1T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3422A1T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3422A1-E/MC | 2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP3422A1T-E/SN vs MCP3422A1-E/MC |
MCP3422A1-E/MS | 2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP3422A1T-E/SN vs MCP3422A1-E/MS |