Part Details for MCP3422A3T-E/SN by Microchip Technology Inc
Overview of MCP3422A3T-E/SN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP3422A3T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP3422A3T-E/SN-ND
|
DigiKey | IC ADC 18BIT SIGMA-DELTA 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8400 | Buy Now |
DISTI #
MCP3422A3T-E/SN
|
Avnet Americas | 18-BIT DELTA-SIGMA ADC, DUAL CHANNEL, 4SPS - Tape and Reel (Alt: MCP3422A3T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.8400 / $3.7200 | Buy Now |
DISTI #
579-MCP3422A3T-E/SN
|
Mouser Electronics | Analog to Digital Converters - ADC 18bit deltasigma ADC single channel, 4sps RoHS: Compliant | 0 |
|
$2.8400 | Order Now |
DISTI #
MCP3422A3T-E/SN
|
Microchip Technology Inc | Multi-channel 18-bit del-sig A/D converter., Projected EOL: 2034-11-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6900 / $3.7200 | Buy Now |
DISTI #
70568268
|
RS | 18-bit delta-sigma ADC, dual channel, 4sps | Microchip Technology Inc. MCP3422A3T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4400 / $5.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.9100 | Buy Now |
|
Onlinecomponents.com | 2-Channel Single ADC - Delta-Sigma - 3.75sps - 18-bit Serial - Automotive - 8-Pin SOIC N - Tape&Reel RoHS: Compliant |
3300 In Stock |
|
$2.6300 / $7.7200 | Buy Now |
DISTI #
MCP3422A3T-E/SN
|
Avnet Americas | 18-BIT DELTA-SIGMA ADC, DUAL CHANNEL, 4SPS - Tape and Reel (Alt: MCP3422A3T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.8400 / $3.7200 | Buy Now |
|
NAC | 18-bit delta-sigma ADC, dual channel, 4sps - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.9400 / $3.5400 | Buy Now |
|
Master Electronics | 2-Channel Single ADC - Delta-Sigma - 3.75sps - 18-bit Serial - Automotive - 8-Pin SOIC N - Tape&Reel RoHS: Compliant |
3300 In Stock |
|
$2.6300 / $7.7200 | Buy Now |
Part Details for MCP3422A3T-E/SN
MCP3422A3T-E/SN CAD Models
MCP3422A3T-E/SN Part Data Attributes:
|
MCP3422A3T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3422A3T-E/SN
Microchip Technology Inc
2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0035% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0024 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MCP3422A3T-E/SN
This table gives cross-reference parts and alternative options found for MCP3422A3T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3422A3T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3422A3-E/SN | 2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP3422A3T-E/SN vs MCP3422A3-E/SN |