Part Details for MCP3422A7-E/SN by Microchip Technology Inc
Overview of MCP3422A7-E/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP3422A7-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W8784
|
Newark | 18-Bit Delta-Sigma Adc, Dual Channel, 4Sps 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MCP3422A7-E/SN Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 | Buy Now |
DISTI #
MCP3422A7-E/SN-ND
|
DigiKey | IC ADC 18BIT SIGMA-DELTA 8SOIC Min Qty: 200 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8400 | Buy Now |
DISTI #
MCP3422A7-E/SN
|
Avnet Americas | SOIC 18-bit delta-sigma ADC dual channel 4sps - Rail/Tube (Alt: MCP3422A7-E/SN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.8400 / $3.7200 | Buy Now |
DISTI #
579-MCP3422A7-E/SN
|
Mouser Electronics | Analog to Digital Converters - ADC 18bit deltasigma ADC single channel, 4sps RoHS: Compliant | 175 |
|
$2.8400 / $3.7200 | Buy Now |
DISTI #
MCP3422A7-E/SN
|
Microchip Technology Inc | Multi-channel 18-bit del-sig A/D converter., Projected EOL: 2034-11-06 RoHS: Compliant pbFree: Yes |
380 Alternates Available |
|
$2.6900 / $3.7200 | Buy Now |
DISTI #
70568383
|
RS | 18-bit delta-sigma ADC, dual channel, 4sps | Microchip Technology Inc. MCP3422A7-E/SN RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4400 / $5.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4400 / $3.1100 | Buy Now |
DISTI #
MCP3422A7-E/SN
|
Avnet Americas | SOIC 18-bit delta-sigma ADC dual channel 4sps - Rail/Tube (Alt: MCP3422A7-E/SN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.8400 / $3.7200 | Buy Now |
|
Ameya Holding Limited | IC ADC 18BIT I2C 3.75SPS 8SOIC | 380 |
|
RFQ |
Part Details for MCP3422A7-E/SN
MCP3422A7-E/SN CAD Models
MCP3422A7-E/SN Part Data Attributes:
|
MCP3422A7-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3422A7-E/SN
Microchip Technology Inc
2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0035% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0024 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MCP3422A7-E/SN
This table gives cross-reference parts and alternative options found for MCP3422A7-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3422A7-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3422A7-E/MC | 2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP3422A7-E/SN vs MCP3422A7-E/MC |
MCP3422A7T-E/MS | 2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP3422A7-E/SN vs MCP3422A7T-E/MS |
MCP3422A7T-E/MC | 2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP3422A7-E/SN vs MCP3422A7T-E/MC |