Part Details for MCP3426A0T-E/MS by Microchip Technology Inc
Overview of MCP3426A0T-E/MS by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP3426A0T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R9956
|
Newark | 16-Bit Delta-Sigma Adc, Dual Channel, 15Sps 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP3426A0T-E/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6900 | Buy Now |
DISTI #
MCP3426A0T-E/MSCT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 8MSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1489 In Stock |
|
$2.6100 / $3.4300 | Buy Now |
DISTI #
MCP3426A0T-E/MS
|
Avnet Americas | ADC Single Delta-Sigma 15sps 16-bit Serial 8-Pin MSOP T/R - Tape and Reel (Alt: MCP3426A0T-E/MS) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.6100 / $3.4300 | Buy Now |
DISTI #
579-MCP3426A0TE/MS
|
Mouser Electronics | Analog to Digital Converters - ADC 16-bit delta-sigma ADC dual chan 15sps RoHS: Compliant | 5431 |
|
$2.6100 / $3.4300 | Buy Now |
DISTI #
MCP3426A0T-E/MS
|
Microchip Technology Inc | Multi-Channel 16-bit Del-Sig A/D Converter, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7000 Alternates Available |
|
$2.4900 / $3.4300 | Buy Now |
DISTI #
70047315
|
RS | Microchip MCP3426A0T-E/MS, 16 bit Serial ADC, Differential Input, 8-Pin MSOP | Microchip Technology Inc. MCP3426A0T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0300 / $4.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | Microchip MCP3426A0T-E/MS, 16 bit Serial ADC, Differential Input, 8-Pin MSOP RoHS: Compliant | 10000 Factory Stock |
|
$2.2200 / $2.6200 | Buy Now |
|
Quest Components | 16 BIT SERIAL ADC, DIFFERENTIAL INPUT, 8-PIN MSOP | 508 |
|
$2.4750 / $4.5000 | Buy Now |
DISTI #
MCP3426A0T-E/MS
|
Avnet Americas | ADC Single Delta-Sigma 15sps 16-bit Serial 8-Pin MSOP T/R - Tape and Reel (Alt: MCP3426A0T-E/MS) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.6100 / $3.4300 | Buy Now |
Part Details for MCP3426A0T-E/MS
MCP3426A0T-E/MS CAD Models
MCP3426A0T-E/MS Part Data Attributes:
|
MCP3426A0T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3426A0T-E/MS
Microchip Technology Inc
IC ADC 16BIT I<sup>2</sup>C PROGBL 8-MSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.024 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |