Datasheets
MCP3426A6-E/MS by: Microchip Technology Inc

IC ADC 16BIT 15SPS 2CH A6 8MSOP

Part Details for MCP3426A6-E/MS by Microchip Technology Inc

Overview of MCP3426A6-E/MS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP3426A6-E/MS

Part # Distributor Description Stock Price Buy
DISTI # MCP3426A6-E/MS-ND
DigiKey IC ADC 16BIT SIGMA-DELTA 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube 192
In Stock
  • 1 $3.4300
  • 25 $2.8600
  • 100 $2.6100
$2.6100 / $3.4300 Buy Now
DISTI # MCP3426A6-E/MS
Avnet Americas MSOP 16-bit delta-sigma ADC dual channel 15sps - Rail/Tube (Alt: MCP3426A6-E/MS) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $3.4300
  • 25 $2.8600
  • 100 $2.6100
$2.6100 / $3.4300 Buy Now
DISTI # 579-MCP3426A6-E/MS
Mouser Electronics Analog to Digital Converters - ADC 16bit deltasigma ADC dual channel 15sps RoHS: Compliant 2368
  • 1 $3.4300
  • 25 $2.8600
  • 100 $2.6100
  • 1,000 $2.6000
$2.6000 / $3.4300 Buy Now
DISTI # MCP3426A6-E/MS
Microchip Technology Inc MULTI-CHANNEL 16 BIT DEL-SIG A/D CONVERTER, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 14200

Alternates Available
  • 1 $3.4300
  • 25 $2.8600
  • 100 $2.6100
  • 1,000 $2.5100
  • 5,000 $2.4900
$2.4900 / $3.4300 Buy Now
DISTI # 70568250
RS 16-bit delta-sigma ADC, dual channel, 15sps | Microchip Technology Inc. MCP3426A6-E/MS RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 200 $4.6900
  • 1,000 $4.4600
  • 2,000 $4.2200
  • 4,000 $3.9900
$3.9900 / $4.6900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 0
  • 100 $2.6800
$2.6800 Buy Now
Onlinecomponents.com 2-Channel Single ADC - Delta-Sigma - 15sps - 16-bit Serial - Automotive - 8-Pin MSOP - Tube RoHS: Compliant 14200 Factory Stock
  • 10 $2.7900
  • 50 $2.6300
  • 300 $2.4200
  • 500 $2.3800
  • 1,000 $2.2900
  • 2,500 $2.2600
  • 5,000 $2.2200
  • 7,500 $2.1900
$2.1900 / $2.7900 Buy Now
DISTI # MCP3426A6-E/MS
Avnet Americas MSOP 16-bit delta-sigma ADC dual channel 15sps - Rail/Tube (Alt: MCP3426A6-E/MS) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $3.4300
  • 25 $2.8600
  • 100 $2.6100
$2.6100 / $3.4300 Buy Now
Ameya Holding Limited IC ADC 16BIT 15SPS 2CH A6 8MSOP 14200
RFQ
DISTI # MCP3426A6-E/MS
Avnet Americas MSOP 16-bit delta-sigma ADC dual channel 15sps - Rail/Tube (Alt: MCP3426A6-E/MS) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $3.4300
  • 25 $2.8600
  • 100 $2.6100
$2.6100 / $3.4300 Buy Now
NAC 16-bit delta-sigma ADC, dual channel, 15sps - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 11400
  • 1 $3.2600
  • 100 $2.9600
  • 500 $2.7700
  • 1,000 $2.7100
$2.7100 / $3.2600 Buy Now
Master Electronics 2-Channel Single ADC - Delta-Sigma - 15sps - 16-bit Serial - Automotive - 8-Pin MSOP - Tube RoHS: Compliant 14200 Factory Stock
  • 10 $2.7900
  • 50 $2.6300
  • 300 $2.4200
  • 500 $2.3800
  • 1,000 $2.2900
  • 2,500 $2.2600
  • 5,000 $2.2200
  • 7,500 $2.1900
$2.1900 / $2.7900 Buy Now

Part Details for MCP3426A6-E/MS

MCP3426A6-E/MS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP3426A6-E/MS Part Data Attributes

MCP3426A6-E/MS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP3426A6-E/MS Microchip Technology Inc IC ADC 16BIT 15SPS 2CH A6 8MSOP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TSSOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Analog Input Voltage-Max 2.048 V
Analog Input Voltage-Min 2.048 V
Converter Type ADC, DELTA-SIGMA
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Number of Analog In Channels 2
Number of Bits 16
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Bit Code 2'S COMPLEMENT BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Sample Rate 0.000328 MHz
Screening Level TS 16949
Seated Height-Max 1.1 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP3426A6-E/MS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP3426A6-E/MS by Microchip Technology Inc

  • Please alert me when MCP3426A6-E/MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP3426A6-E/MS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP3426A6-E/MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP3426A6-E/MS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP3426A6-E/MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP3426A6-E/MS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: