Part Details for MCP3426A6T-E/MS by Microchip Technology Inc
Overview of MCP3426A6T-E/MS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP3426A6T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP3426A6T-E/MS-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 8MSOP Min Qty: 2500 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6100 | Buy Now |
DISTI #
MCP3426A6T-E/MS
|
Avnet Americas | 16-BIT DELTA-SIGMA ADC, DUAL CHANNEL, 15SPS - Tape and Reel (Alt: MCP3426A6T-E/MS) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.6100 / $3.4300 | Buy Now |
DISTI #
579-MCP3426A6T-E/MS
|
Mouser Electronics | Analog to Digital Converters - ADC 16bit deltasigma ADC dual channel 15sps RoHS: Compliant | 0 |
|
$2.6100 | Order Now |
DISTI #
MCP3426A6T-E/MS
|
Microchip Technology Inc | MULTI-CHANNEL 16 BIT DEL-SIG A/D CONVERTER, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
795 Alternates Available |
|
$2.4900 / $3.4300 | Buy Now |
DISTI #
70568206
|
RS | 16-bit delta-sigma ADC, dual channel, 15sps | Microchip Technology Inc. MCP3426A6T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3500 / $2.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $6.2600 | Buy Now |
DISTI #
MCP3426A6T-E/MS
|
Avnet Americas | 16-BIT DELTA-SIGMA ADC, DUAL CHANNEL, 15SPS - Tape and Reel (Alt: MCP3426A6T-E/MS) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.6100 / $3.4300 | Buy Now |
|
Ameya Holding Limited | IC ADC 16BIT 2CH 15SPS 8MSOP | 795 |
|
RFQ | |
DISTI #
MCP3426A6T-E/MS
|
Avnet Americas | 16-BIT DELTA-SIGMA ADC, DUAL CHANNEL, 15SPS - Tape and Reel (Alt: MCP3426A6T-E/MS) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.6100 / $3.4300 | Buy Now |
Part Details for MCP3426A6T-E/MS
MCP3426A6T-E/MS CAD Models
MCP3426A6T-E/MS Part Data Attributes
|
MCP3426A6T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3426A6T-E/MS
Microchip Technology Inc
IC ADC 16BIT 2CH 15SPS 8MSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | 2.048 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.000328 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |