-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3566
|
Newark | 16-Bit Delta-Sigma Adc W/Vref, Single Channel, 3V 20 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP3461RT-E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8000 | Buy Now |
DISTI #
150-MCP3461RT-E/STCT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2419 In Stock |
|
$1.8000 / $2.3800 | Buy Now |
DISTI #
MCP3461RT-E/ST
|
Avnet Americas | ADC Dual Delta-Sigma 153.6ksps 16-bit Serial 20-Pin TSSOP T/R - Tape and Reel (Alt: MCP3461RT-E/ST) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8000 / $2.3800 | Buy Now |
DISTI #
579-MCP3461RT-E/ST
|
Mouser Electronics | Analog to Digital Converters - ADC 16-bit delta-sigma ADC w/Vref, Single channel, 3V RoHS: Compliant | 0 |
|
$1.8000 / $2.3800 | Order Now |
DISTI #
MCP3461RT-E/ST
|
Microchip Technology Inc | 16-bit delta-sigma ADC, Single channel, 3V, TSSOP, Int Vref, Projected EOL: 2044-08-28 RoHS: Compliant pbFree: Yes | 20000 |
|
$1.7200 / $2.3800 | Buy Now |
|
Future Electronics | Analog to Digital Converters - ADC 16-bit delta-sigma ADC w/Vref, Single channel RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20000 Factory Stock |
|
$1.6100 / $4.4200 | Buy Now |
|
NAC | 16-bit delta-sigma ADC w/Vref, Single channel, 3V, 20 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 15000 |
|
$1.9300 / $2.3700 | Buy Now |
DISTI #
MCP3461RT-E/ST
|
Avnet Silica | ADC Dual Delta-Sigma 153.6ksps 16-bit Serial 20-Pin TSSOP T/R (Alt: MCP3461RT-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP3461RT-E/ST
|
EBV Elektronik | ADC Dual Delta-Sigma 153.6ksps 16-bit Serial 20-Pin TSSOP T/R (Alt: MCP3461RT-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3461RT-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3461RT-E/ST
Microchip Technology Inc
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -3.6 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0032% | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Sample Rate | 0.1536 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |