-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, PDCC20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5008
|
Newark | 16-Bit Delta-Sigma Adc, Single Channel, 3V 20 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP3461T-E/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 | Buy Now |
DISTI #
150-MCP3461T-E/STCT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 20TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
785 In Stock |
|
$2.0800 / $2.7500 | Buy Now |
DISTI #
MCP3461T-E/ST
|
Avnet Americas | ADC Single 153.6kSPS 16-Bit Delta Sigma 3V 20-Pin TSSOP T/R - Tape and Reel (Alt: MCP3461T-E/ST) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.0800 / $2.7500 | Buy Now |
DISTI #
579-MCP3461T-E/ST
|
Mouser Electronics | Analog to Digital Converters - ADC Single Channel 16-Bit Sigma Delta ADC RoHS: Compliant | 1705 |
|
$2.0800 / $2.7500 | Buy Now |
DISTI #
MCP3461T-E/ST
|
Microchip Technology Inc | Single Channel 16-Bit Sigma Delta ADC, Projected EOL: 2044-02-10 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$1.9900 / $2.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2500 Factory Stock |
|
$1.7900 / $2.0800 | Buy Now |
|
Ameya Holding Limited | 2500 |
|
RFQ | ||
|
NAC | 16-bit delta-sigma ADC, Single channel, 3V,TSSOP20 - Package: 20 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$2.2100 / $2.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2500 Factory Stock |
|
$1.7900 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3461T-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3461T-E/ST
Microchip Technology Inc
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, PDCC20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC20,.12SQ,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -2.7 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0032% | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 0.1536 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.81 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP3461T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3461T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3461-E/ST | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, PDCC20 | Microchip Technology Inc | MCP3461T-E/ST vs MCP3461-E/ST |