-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Delta-Sigma, 16-Bit, 1 Func, 8 Channel, Serial Access, PQCC20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3571
|
Newark | 16-Bit Delta-Sigma Adc W/Vref, Quad Channel, 3V 20 Uqfn 3X3X0.55Mm T/R Rohs Compliant: Yes |Microchip MCP3464RT-E/NC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7200 | Buy Now |
DISTI #
97AH7952
|
Newark | Adc, 16Bit, 153.6Ksps, -40 To 125Deg C, Resolution (Bits):16Bit, Sampling Rate:153.6Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6Vrohs Compliant: Yes |Microchip MCP3464RT-E/NC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5800 | Buy Now |
DISTI #
150-MCP3464RT-E/NCCT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 20UQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5919 In Stock |
|
$3.7200 / $4.9100 | Buy Now |
DISTI #
MCP3464RT-E/NC
|
Avnet Americas | ADC Octal Delta-Sigma 153.6ksps 16-bit Serial 20-Pin UQFN T/R - Tape and Reel (Alt: MCP3464RT-E/NC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 30 |
|
$3.7200 / $4.9100 | Buy Now |
DISTI #
579-MCP3464RT-E/NC
|
Mouser Electronics | Analog to Digital Converters - ADC 16-bit delta-sigma ADC, Quad channel, 3V, uQFN20, Int Vref RoHS: Compliant | 12142 |
|
$3.6500 / $4.9100 | Buy Now |
DISTI #
MCP3464RT-E/NC
|
Microchip Technology Inc | 16-bit delta-sigma ADC, Quad channel, 3V, uQFN20, Int Vref, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 48000 |
|
$3.5400 / $4.9100 | Buy Now |
|
Future Electronics | Analog to Digital Converters - ADC , 16-bit delta-sigma ADC, Quad channel, 3V TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$4.0000 | Buy Now |
|
Onlinecomponents.com | 48000 Factory Stock |
|
$3.4200 / $9.6100 | Buy Now | |
DISTI #
MCP3464RT-E/NC
|
Avnet Americas | ADC Octal Delta-Sigma 153.6ksps 16-bit Serial 20-Pin UQFN T/R - Tape and Reel (Alt: MCP3464RT-E/NC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 30 |
|
$3.7200 / $4.9100 | Buy Now |
|
Ameya Holding Limited | 39000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3464RT-E/NC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3464RT-E/NC
Microchip Technology Inc
ADC, Delta-Sigma, 16-Bit, 1 Func, 8 Channel, Serial Access, PQCC20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -3.6 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQCC-N20 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0032% | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 0.1536 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm |