Part Details for MCP3550T-50E/MS by Microchip Technology Inc
Overview of MCP3550T-50E/MS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP3550T-50E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K5402
|
Newark | Ic,a/D Converter,single,22-Bit,tssop,8Pin Rohs Compliant: Yes |Microchip MCP3550T-50E/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0200 | Buy Now |
DISTI #
MCP3550T-50E/MS-ND
|
DigiKey | IC ADC 22BIT SIGMA-DELTA 8MSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9300 | Buy Now |
DISTI #
MCP3550T-50E/MS
|
Avnet Americas | ADC Single Delta-Sigma 12.5sps 21.9-bit Serial 8-Pin MSOP T/R - Tape and Reel (Alt: MCP3550T-50E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.9300 / $3.8700 | Buy Now |
DISTI #
579-MCP3550T-50E/MS
|
Mouser Electronics | Analog to Digital Converters - ADC 22-bit ADC RoHS: Compliant | 0 |
|
$2.9300 | Order Now |
DISTI #
MCP3550T-50E/MS
|
Microchip Technology Inc | 15 Hz, 120dB rejection at 50 or 60 Hz, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7500 Alternates Available |
|
$2.8000 / $3.8700 | Buy Now |
DISTI #
70567443
|
RS | 22-bit delta-sigma ADC, single channel, 15sps, 50-60Hz rejection | Microchip Technology Inc. MCP3550T-50E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3100 / $7.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0000 | Buy Now |
|
Onlinecomponents.com | Single Channel Single ADC Delta-Sigma 12.5sps 21.9-bit Serial Automotive 8-Pin MSOP T/R RoHS: Compliant | 7500 Factory Stock |
|
$2.7000 / $7.6000 | Buy Now |
DISTI #
MCP3550T-50E/MS
|
Avnet Americas | ADC Single Delta-Sigma 12.5sps 21.9-bit Serial 8-Pin MSOP T/R - Tape and Reel (Alt: MCP3550T-50E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.9300 / $3.8700 | Buy Now |
|
Ameya Holding Limited | IC ADC 22BIT 2.7V 1CH 8MSOP | 7500 |
|
RFQ |
Part Details for MCP3550T-50E/MS
MCP3550T-50E/MS CAD Models
MCP3550T-50E/MS Part Data Attributes
|
MCP3550T-50E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3550T-50E/MS
Microchip Technology Inc
1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -0.1 V | |
Conversion Time-Max | 80800 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.006% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 22 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 2.7/5 V | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0256 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |