-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1828
|
Newark | Adc, Sig-Delta, 24Bit, 153.6Ksps, Tssop Rohs Compliant: Yes |Microchip MCP3562-E/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$4.1800 / $5.5100 | Buy Now |
DISTI #
40AH5015
|
Newark | Adc, Sig-Delta, 24Bit, 153.6Ksps/Tssop, Resolution (Bits):24Bit, Sampling Rate:153.6Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6Vrohs Compliant: Yes |Microchip MCP3562-E/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$4.1800 / $5.5100 | Buy Now |
DISTI #
150-MCP3562-E/ST-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
370 In Stock |
|
$4.0200 / $5.3000 | Buy Now |
DISTI #
MCP3562-E/ST
|
Avnet Americas | ADC Dual 153.6kSPS 24-Bit Delta Sigma 3V 20-Pin TSSOP - Rail/Tube (Alt: MCP3562-E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.0200 / $5.3000 | Buy Now |
DISTI #
40AH5015
|
Avnet Americas | ADC Dual 153.6kSPS 24-Bit Delta Sigma 3V 20-Pin TSSOP - Bulk (Alt: 40AH5015) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$4.1800 / $5.5100 | Buy Now |
DISTI #
579-MCP3562-E/ST
|
Mouser Electronics | Analog to Digital Converters - ADC Dual Channel 24-Bit Sigma Delta ADC RoHS: Compliant | 148 |
|
$4.0200 / $5.3000 | Buy Now |
DISTI #
MCP3562-E/ST
|
Microchip Technology Inc | Dual Channel 24-Bit Sigma Delta ADC, Projected EOL: 2044-02-10 RoHS: Compliant pbFree: Yes |
4254 Alternates Available |
|
$3.8400 / $5.3000 | Buy Now |
|
Future Electronics | 153.6 ksps, Low Noise 24-Bit Delta-Sigma ADCs RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 Lead time: 8 Container: Tube | 0Tube |
|
$4.3300 / $5.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4218 Factory Stock |
|
$3.4400 / $4.3800 | Buy Now |
DISTI #
MCP3562-E/ST
|
TME | IC: A/D converter, Ch: 4, 24bit, 156ksps, 2.7÷3.6V, TSSOP20, ±7LSB Min Qty: 1 | 0 |
|
$4.7600 / $5.5300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3562-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3562-E/ST
Microchip Technology Inc
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 0.1536 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP3562-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3562-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3562T-E/ST | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO20 | Microchip Technology Inc | MCP3562-E/ST vs MCP3562T-E/ST |