Part Details for MCP3562T-E/ST by Microchip Technology Inc
Overview of MCP3562T-E/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP3562T-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5016
|
Newark | 24-Bit Delta-Sigma Adc, Dual Channel, 3V 20 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP3562T-E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0200 | Buy Now |
DISTI #
150-MCP3562T-E/STTR-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 20TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0200 | Buy Now |
DISTI #
MCP3562T-E/ST
|
Avnet Americas | ADC Dual 153.6kSPS 24-Bit Delta Sigma 3V 20-Pin TSSOP T/R - Tape and Reel (Alt: MCP3562T-E/ST) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.0200 / $5.3000 | Buy Now |
DISTI #
579-MCP3562T-E/ST
|
Mouser Electronics | Analog to Digital Converters - ADC 24-bit delta-sigma ADC, Dual channel, 3V RoHS: Compliant | 0 |
|
$4.0200 | Order Now |
DISTI #
MCP3562T-E/ST
|
Microchip Technology Inc | Dual Channel 24-Bit Sigma Delta ADC, Projected EOL: 2044-02-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.8400 / $5.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7000 / $10.4000 | Buy Now |
|
NAC | 24-bit delta-sigma ADC, Dual channel, 3V,TSSOP20 - Package: 20 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.1700 / $5.0300 | Buy Now |
DISTI #
MCP3562T-E/ST
|
Avnet Silica | (Alt: MCP3562T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7000 / $10.4000 | Buy Now |
Part Details for MCP3562T-E/ST
MCP3562T-E/ST CAD Models
MCP3562T-E/ST Part Data Attributes
|
MCP3562T-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3562T-E/ST
Microchip Technology Inc
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 0.1536 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for MCP3562T-E/ST
This table gives cross-reference parts and alternative options found for MCP3562T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3562T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3562T-E/NC | DELTA-SIGMA ADC | Microchip Technology Inc | MCP3562T-E/ST vs MCP3562T-E/NC |