-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3580
|
Newark | Ad Convertor, 24Bit, -40 To 125Deg C, Resolution (Bits):24Bit, Sampling Rate:153.6Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:-, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Microchip MCP3564R-E/ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$3.4900 | Buy Now |
DISTI #
150-MCP3564R-E/ST-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
132 In Stock |
|
$4.1200 / $5.4400 | Buy Now |
DISTI #
MCP3564R-E/ST
|
Avnet Americas | ADC Octal Delta-Sigma 153.6ksps 24-bit Serial 20-Pin TSSOP - Rail/Tube (Alt: MCP3564R-E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.1200 / $5.4400 | Buy Now |
DISTI #
82AH3580
|
Avnet Americas | ADC Octal Delta-Sigma 153.6ksps 24-bit Serial 20-Pin TSSOP - Bulk (Alt: 82AH3580) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 74 Partner Stock |
|
$4.2800 / $5.6600 | Buy Now |
DISTI #
579-MCP3564R-E/ST
|
Mouser Electronics | Analog to Digital Converters - ADC 24-bit delta-sigma ADC, Quad channel, 3V, TSSOP, Int Vref | 983 |
|
$4.1200 / $5.4400 | Buy Now |
DISTI #
MCP3564R-E/ST
|
Microchip Technology Inc | 24-bit delta-sigma ADC, Quad channel, 3V, TSSOP, Int Vref, Projected EOL: 2044-08-25 RoHS: Compliant pbFree: Yes |
734 Alternates Available |
|
$3.9300 / $5.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 | 0 |
|
$4.2200 | Buy Now |
|
Onlinecomponents.com | 8-Channel Single ADC Delta-Sigma 153.6ksps 24-bit Serial 20-Pin TSSOP Tube RoHS: Compliant |
112 In Stock 666 Factory Stock |
|
$3.5300 / $4.4900 | Buy Now |
DISTI #
71207801
|
Verical | 8-Channel Single ADC Delta-Sigma 153.6ksps 24-bit Serial 20-Pin TSSOP Tube Min Qty: 15 Package Multiple: 5 Date Code: 2332 | Americas - 110 |
|
$5.3446 / $5.9470 | Buy Now |
DISTI #
79366845
|
Verical | 8-Channel Single ADC Delta-Sigma 153.6ksps 24-bit Serial 20-Pin TSSOP Tube Min Qty: 15 Package Multiple: 1 | Americas - 74 |
|
$5.0595 / $5.4961 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3564R-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3564R-E/ST
Microchip Technology Inc
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -2.7 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0032% | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Sample Rate | 0.1536 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |