-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Proprietary Method
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV3200-EVALZ | Analog Devices | Evaluation Board | |
LTC3200EMS8#TRPBF | Analog Devices | L N, Reg Ch Pump DC/DC Convs | |
LTC3200ES6-5#TRMPBF | Analog Devices | L N, Reg Ch Pump DC/DC Convs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5025
|
Newark | Adc, 12Bit, 200Msps, -40 To 125Deg C, Resolution (Bits):12Bit, Sampling Rate:200Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Serial, Supply Voltage Type:Single, Supply Voltage Min:1.14V Rohs Compliant: Yes |Microchip MCP37211-200E/TE RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2100 | Buy Now |
DISTI #
64AH4021
|
Newark | Adc, 12Bit, 200Msps, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP37211-200E/TE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$41.5500 / $53.8000 | Buy Now |
DISTI #
150-MCP37211-200E/TE-ND
|
DigiKey | IC ADC 12BIT PIPELINED 121TFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
379 In Stock |
|
$29.3200 | Buy Now |
DISTI #
MCP37211-200E/TE
|
Avnet Americas | ADC Single Pipelined 200Msps 12-Bit Parallel CMOS/Serial DDR LVDS 121-Pin TFBGA Tray - Trays (Alt: MCP37211-200E/TE) RoHS: Not Compliant Min Qty: 348 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 10 |
|
$24.4300 / $44.5100 | Buy Now |
DISTI #
579-MCP37211-200E/TE
|
Mouser Electronics | Analog to Digital Converters - ADC 12-bit, 200 Msps, Pipelined ADC with 8-channel Mux RoHS: Compliant | 47 |
|
$24.5100 / $29.3200 | Buy Now |
|
Future Electronics | 200 Msps, 16/14-Bit Low-Power ADC with 8-Channel MUX RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$24.0100 / $25.2200 | Buy Now |
|
Onlinecomponents.com | 12-Bit Low-Power ADC - 8-Channel MUX - 200 Msps - -40°C to +125°C - 121-lead TFBGA RoHS: Compliant | 0 |
|
$20.4800 / $57.5600 | Buy Now |
|
NAC | 12-bit, 200 Msps, single Pipelined ADC with 8-channel Mux - Package: 121 SIP 8x8x1.08mm TRAY RoHS: Compliant Min Qty: 348 Package Multiple: 348 Container: Tray | 0 |
|
$41.9400 / $49.1300 | Buy Now |
|
Master Electronics | 12-Bit Low-Power ADC - 8-Channel MUX - 200 Msps - -40°C to +125°C - 121-lead TFBGA RoHS: Compliant | 0 |
|
$20.4800 / $57.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP37211-200E/TE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP37211-200E/TE
Microchip Technology Inc
ADC, Proprietary Method
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA, BGA121,11X11,25 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-12-10 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 4.4625 V | |
Analog Input Voltage-Min | -4.4625 V | |
Conversion Time-Max | 0.025 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B121 | |
Length | 8 mm | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Sample Rate | 200 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.08 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for MCP37211-200E/TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP37211-200E/TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP37211T-200I/TE | PROPRIETARY METHOD ADC | Microchip Technology Inc | MCP37211-200E/TE vs MCP37211T-200I/TE |