Part Details for MCP37211T-200E/TE by Microchip Technology Inc
Overview of MCP37211T-200E/TE by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV3200-EVALZ | Analog Devices | Evaluation Board | |
LTC3200EMS8#TRPBF | Analog Devices | L N, Reg Ch Pump DC/DC Convs | |
LTC3200ES6-5#TRMPBF | Analog Devices | L N, Reg Ch Pump DC/DC Convs |
Price & Stock for MCP37211T-200E/TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5026
|
Newark | 12-Bit, 200 Msps, Single Pipelined Adc With 8-Channel Mux 121 Sip 8X8X1.08Mm T/R Rohs Compliant: Yes |Microchip MCP37211T-200E/TE RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$34.9700 | Buy Now |
|
Onlinecomponents.com | 12 Bit ADC - 8 Input - 1 Pipelined - 121-TFBGA (8x8) RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
NAC | 12-bit, 200 Msps, single Pipelined ADC with 8-channel Mux - Package: 121 SIP 8x8x1.08mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for MCP37211T-200E/TE
MCP37211T-200E/TE CAD Models
MCP37211T-200E/TE Part Data Attributes
|
MCP37211T-200E/TE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP37211T-200E/TE
Microchip Technology Inc
ADC, Proprietary Method
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA, BGA121,11X11,25 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-10 | |
Analog Input Voltage-Max | 4.4625 V | |
Analog Input Voltage-Min | -4.4625 V | |
Conversion Time-Max | 0.025 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B121 | |
Length | 8 mm | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Sample Rate | 200 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.08 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for MCP37211T-200E/TE
This table gives cross-reference parts and alternative options found for MCP37211T-200E/TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP37211T-200E/TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP37211T-200I/TE | PROPRIETARY METHOD ADC | Microchip Technology Inc | MCP37211T-200E/TE vs MCP37211T-200I/TE |
MCP37211-200E/TE | ADC, Proprietary Method | Microchip Technology Inc | MCP37211T-200E/TE vs MCP37211-200E/TE |
MCP37211-200E/TEVAO | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, PBGA121 | Microchip Technology Inc | MCP37211T-200E/TE vs MCP37211-200E/TEVAO |