Part Details for MCP37D20-200I/TE by Microchip Technology Inc
Overview of MCP37D20-200I/TE by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6200IS8-5#PBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v | |
LT6200IS6-10#TRMPBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v | |
LT6200IS8-5#TRPBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v |
Price & Stock for MCP37D20-200I/TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8974
|
Newark | 14-Bit, 200 Msps, Single Channel Pipelined Adc With Digital Downconverter 121 Sip 8X8X1.08Mm Tray Rohs Compliant: Yes |Microchip MCP37D20-200I/TE RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.3200 | Buy Now |
DISTI #
MCP37D20-200I/TE
|
Avnet Americas | ADC Pipelined 1-CH 200Msps 14-bit Parallel CMOS/Serial DDR LVDS 121-Pin TFBGA Tube/Tray - Trays (Alt: MCP37D20-200I/TE) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Container: Tray | 0 |
|
RFQ | |
DISTI #
25895563
|
Verical | 1-Channel Single ADC Pipelined 200Msps 14-bit Parallel 121-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1635 | Americas - 346 |
|
$1.5870 | Buy Now |
|
NAC | 14-bit, 200 Msps, single channel Pipelined ADC with Digital Downconverter - Package: 121 SIP 8x8x1.08mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 348 Container: Tray | 0 |
|
RFQ |
Part Details for MCP37D20-200I/TE
MCP37D20-200I/TE CAD Models
MCP37D20-200I/TE Part Data Attributes
|
MCP37D20-200I/TE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP37D20-200I/TE
Microchip Technology Inc
PROPRIETARY METHOD ADC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Conversion Time-Max | 0.005 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B121 | |
Length | 8 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 200 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.08 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |