Datasheets
MCP37D20-200I/TL by: Microchip Technology Inc

PROPRIETARY METHOD ADC

Part Details for MCP37D20-200I/TL by Microchip Technology Inc

Overview of MCP37D20-200I/TL by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCP37D20-200I/TL

Part # Distributor Description Stock Price Buy
DISTI # 41Y5554
Newark 14-Bit, 200 Msps, Single Channel Pipelined Adc With Digital Downconverter, 124 Vtla 9X9X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP37D20-200I/TL Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $64.5400
$64.5400 Buy Now
DISTI # MCP37D20-200I/TL-ND
DigiKey IC ADC 14BIT PIPELINED 124VTLA Lead time: 52 Weeks Container: Tube Temporarily Out of Stock
Buy Now
NAC 14-bit, 200 Msps, single channel Pipelined ADC with Digital Downconverter - Package: 124 VTLA 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube 0
RFQ

Part Details for MCP37D20-200I/TL

MCP37D20-200I/TL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP37D20-200I/TL Part Data Attributes

MCP37D20-200I/TL Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP37D20-200I/TL Microchip Technology Inc PROPRIETARY METHOD ADC
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HVBCC,
Reach Compliance Code compliant
ECCN Code 3A991.C.3
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip
Conversion Time-Max 0.005 µs
Converter Type ADC, PROPRIETARY METHOD
JESD-30 Code S-XBCC-B124
JESD-609 Code e4
Length 9 mm
Number of Analog In Channels 1
Number of Bits 14
Number of Functions 1
Number of Terminals 124
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL, PARALLEL, WORD
Package Body Material UNSPECIFIED
Package Code HVBCC
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Sample Rate 200 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 0.95 mm
Supply Voltage-Nom 1.2 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form BUTT
Terminal Position BOTTOM
Width 9 mm

Alternate Parts for MCP37D20-200I/TL

This table gives cross-reference parts and alternative options found for MCP37D20-200I/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP37D20-200I/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP37D20T-200I/TL PROPRIETARY METHOD ADC Microchip Technology Inc MCP37D20-200I/TL vs MCP37D20T-200I/TL
MCP37D20T-200E/TL PROPRIETARY METHOD ADC Microchip Technology Inc MCP37D20-200I/TL vs MCP37D20T-200E/TL
Part Number Description Manufacturer Compare
MCP37D20-200E/TL PROPRIETARY METHOD ADC Microchip Technology Inc MCP37D20-200I/TL vs MCP37D20-200E/TL
MCP37D20T-200I/TL PROPRIETARY METHOD ADC Microchip Technology Inc MCP37D20-200I/TL vs MCP37D20T-200I/TL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP37D20-200I/TL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP37D20-200I/TL by Microchip Technology Inc

  • Please alert me when MCP37D20-200I/TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP37D20-200I/TL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP37D20-200I/TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP37D20-200I/TL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP37D20-200I/TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP37D20-200I/TL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: