Part Details for MCP37D31-ET200M/TE-HP by Microchip Technology Inc
Overview of MCP37D31-ET200M/TE-HP by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP37D31-ET200M/TE-HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MCP37D31-ET200M/TE-HP
MCP37D31-ET200M/TE-HP CAD Models
MCP37D31-ET200M/TE-HP Part Data Attributes:
|
MCP37D31-ET200M/TE-HP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP37D31-ET200M/TE-HP
Microchip Technology Inc
A/D Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-02-20 | |
Analog Input Voltage-Max | 2.975 V | |
Analog Input Voltage-Min | -2.975 V | |
Conversion Time-Max | 0.025 µs | |
Converter Type | ADC, PIPELINED | |
JESD-30 Code | S-XBGA-B121 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.003051758% | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Sample Rate | 200 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.08 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |