-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL POTENTIOMETER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T7480
|
Newark | Digital Potentiometer, 50Kohm, 255, Single, Tssop, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP41HV51-503E/ST Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
MCP41HV51-503E/ST-ND
|
DigiKey | IC DGT POT 50KOHM 256TAP 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
299 In Stock |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
MCP41HV51-503E/ST
|
Avnet Americas | Digital Potentiometer 256POS 50k Ohm Single 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP41HV51-503E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
579-MCP41HV51-503EST
|
Mouser Electronics | Digital Potentiometer ICs 8-bit volatile Potentiometer 50kohm RoHS: Compliant | 13064 |
|
$1.5500 / $2.0000 | Buy Now |
DISTI #
MCP41HV51-503E/ST
|
Microchip Technology Inc | 50k ohm, 8-Bit digipot,+/-18V or +36V operation,SPI interface,Volatile Memory, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
48 Alternates Available |
|
$1.4300 / $2.0000 | Buy Now |
DISTI #
70415115
|
RS | Digital Potentiometer 50K 256Pos TSSOP14 | Microchip Technology Inc. MCP41HV51-503E/ST RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 / $2.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 256 Position - 50KOhm - Single 14-Pin TSSOP - Tube RoHS: Compliant |
480 In Stock |
|
$1.4400 / $1.5000 | Buy Now |
DISTI #
75723958
|
Verical | Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin TSSOP Tube Min Qty: 17 Package Multiple: 1 Date Code: 2346 | Americas - 576 |
|
$1.6250 / $1.9250 | Buy Now |
DISTI #
71207669
|
Verical | Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin TSSOP Tube Min Qty: 96 Package Multiple: 96 Date Code: 2336 | Americas - 480 |
|
$1.8391 / $1.9868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP41HV51-503E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP41HV51-503E/ST
Microchip Technology Inc
DIGITAL POTENTIOMETER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.48 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 18 V | |
Resistor Terminal Voltage-Min | -5 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP41HV51-503E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP41HV51-503E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP41HV51T-503E/ST | DIGITAL POTENTIOMETER | Microchip Technology Inc | MCP41HV51-503E/ST vs MCP41HV51T-503E/ST |