Datasheets
MCP41HV51T-503E/ST by: Microchip Technology Inc

DIGITAL POTENTIOMETER

Part Details for MCP41HV51T-503E/ST by Microchip Technology Inc

Overview of MCP41HV51T-503E/ST by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for MCP41HV51T-503E/ST

Part # Distributor Description Stock Price Buy
DISTI # 94T7488
Newark 8-Bit, Volatile, Potentiometer, 50Kohm 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP41HV51T-503E/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.5600
$1.5600 Buy Now
DISTI # MCP41HV51T-503E/STCT-ND
DigiKey IC DGT POT 50KOHM 256TAP 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 900
In Stock
  • 1 $2.0000
  • 25 $1.6600
  • 100 $1.5100
  • 2,500 $1.5100
$1.5100 / $2.0000 Buy Now
DISTI # MCP41HV51T-503E/ST
Avnet Americas 8-BIT, VOLATILE, POTENTIOMETER, 50KOHM - Tape and Reel (Alt: MCP41HV51T-503E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1 $2.0000
  • 25 $1.6600
  • 100 $1.5100
$1.5100 / $2.0000 Buy Now
DISTI # 579-MCP41HV51T503EST
Mouser Electronics Digital Potentiometer ICs 8-bit volatile Potentiometer 50kohm RoHS: Compliant 2287
  • 1 $2.0000
  • 25 $1.6600
  • 100 $1.5100
$1.5100 / $2.0000 Buy Now
DISTI # MCP41HV51T-503E/ST
Microchip Technology Inc 50k ohm, 8-Bit digipot,+/-18V or +36V operation,SPI interface,Volatile Memory, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.0000
  • 25 $1.6600
  • 100 $1.5100
  • 1,000 $1.4600
  • 5,000 $1.4300
$1.4300 / $2.0000 Buy Now
DISTI # 70568411
RS Digital Potentiometer, ICs 8-bit volatile Potentiometer 50kohm | Microchip Technology Inc. MCP41HV51T-503E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk 0
  • 2,500 $2.0000
  • 25,000 $1.9000
  • 125,000 $1.8000
  • 250,000 $1.7000
$1.7000 / $2.0000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $1.5500
$1.5500 Buy Now
Onlinecomponents.com 50k ohm 8-Bit digipot +/-18V or +36V operation SPI interface Volatile Memory RoHS: Compliant Alternative Product Available
  • 250 $1.4800
  • 500 $1.4600
  • 1,000 $1.4000
  • 2,500 $1.3600
  • 5,000 $1.3300
  • 7,500 $1.3100
  • 10,000 $1.2900
  • 15,000 $1.2700
$1.2700 / $1.4800 Buy Now
DISTI # MCP41HV51T-503E/ST
Avnet Americas 8-BIT, VOLATILE, POTENTIOMETER, 50KOHM - Tape and Reel (Alt: MCP41HV51T-503E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1 $2.0000
  • 25 $1.6600
  • 100 $1.5100
$1.5100 / $2.0000 Buy Now
DISTI # MCP41HV51T-503E/ST
Avnet Americas 8-BIT, VOLATILE, POTENTIOMETER, 50KOHM - Tape and Reel (Alt: MCP41HV51T-503E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1 $2.0000
  • 25 $1.6600
  • 100 $1.5100
$1.5100 / $2.0000 Buy Now
NAC 8-bit, volatile, Potentiometer, 50kohm - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 0
  • 1 $1.9700
  • 100 $1.7800
  • 500 $1.6400
  • 1,000 $1.6000
$1.6000 / $1.9700 Buy Now
DISTI # MCP41HV51T-503E/ST
Avnet Silica 8-BIT, VOLATILE, POTENTIOMETER, 50KOHM (Alt: MCP41HV51T-503E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 5 Days Silica - 0
Buy Now
DISTI # MCP41HV51T-503E/ST
EBV Elektronik 8-BIT, VOLATILE, POTENTIOMETER, 50KOHM (Alt: MCP41HV51T-503E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 4 Days EBV - 0
Buy Now
Master Electronics 50k ohm 8-Bit digipot +/-18V or +36V operation SPI interface Volatile Memory RoHS: Compliant Alternative Product Available
  • 250 $1.4800
  • 500 $1.4600
  • 1,000 $1.4000
  • 2,500 $1.3600
  • 5,000 $1.3300
  • 7,500 $1.3100
  • 10,000 $1.2900
  • 15,000 $1.2700
$1.2700 / $1.4800 Buy Now

Part Details for MCP41HV51T-503E/ST

MCP41HV51T-503E/ST CAD Models

MCP41HV51T-503E/ST Part Data Attributes

MCP41HV51T-503E/ST Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP41HV51T-503E/ST Microchip Technology Inc DIGITAL POTENTIOMETER
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TSSOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Bandwidth-Nom 0.48 kHz
Control Interface 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Positions 256
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 18 V
Resistor Terminal Voltage-Min -5 V
Screening Level TS 16949
Seated Height-Max 1.2 mm
Supply Current-Max 0.3 mA
Supply Voltage-Nom 3 V
Surface Mount YES
Temperature Coefficient-Nom 100 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Total Resistance-Nom 100000 Ω
Width 4.4 mm

Alternate Parts for MCP41HV51T-503E/ST

This table gives cross-reference parts and alternative options found for MCP41HV51T-503E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP41HV51T-503E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP41HV51-503E/ST DIGITAL POTENTIOMETER Microchip Technology Inc MCP41HV51T-503E/ST vs MCP41HV51-503E/ST
Part Number Description Manufacturer Compare
MCP41HV51T-503E/MQ DIGITAL POTENTIOMETER Microchip Technology Inc MCP41HV51T-503E/ST vs MCP41HV51T-503E/MQ
MCP41HV51-503E/ST DIGITAL POTENTIOMETER Microchip Technology Inc MCP41HV51T-503E/ST vs MCP41HV51-503E/ST
AD5160BRJZ50-RL7 256 Position SPI Compatible Digital Potentiometer Analog Devices Inc MCP41HV51T-503E/ST vs AD5160BRJZ50-RL7
AD5160BRJZ50-R2 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN Analog Devices Inc MCP41HV51T-503E/ST vs AD5160BRJZ50-R2
MCP41HV51-503E/MQ DIGITAL POTENTIOMETER Microchip Technology Inc MCP41HV51T-503E/ST vs MCP41HV51-503E/MQ

MCP41HV51T-503E/ST Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP41HV51T-503E/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP41HV51T-503E/ST by Microchip Technology Inc

  • Please alert me when MCP41HV51T-503E/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP41HV51T-503E/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP41HV51T-503E/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP41HV51T-503E/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP41HV51T-503E/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP41HV51T-503E/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: