-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7459
|
Newark | Volatile Digital Potentiometer, 10 Kohm, Dual, Serial, Spi, Linear, 2.7 V Rohs Compliant: Yes |Microchip MCP42010-E/SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$2.5600 / $3.1000 | Buy Now |
DISTI #
MCP42010-E/SL-ND
|
DigiKey | IC DGTL POT 10KOHM 256TAP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
131 In Stock |
|
$2.4625 / $3.0700 | Buy Now |
DISTI #
MCP42010-E/SL
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Dual 14-Pin SOIC N Tube - Bulk (Alt: MCP42010-E/SL) RoHS: Compliant Min Qty: 171 Package Multiple: 57 Container: Bulk | 0 |
|
$2.3400 / $3.0700 | Buy Now |
DISTI #
579-MCP42010-E/SL
|
Mouser Electronics | Digital Potentiometer ICs 256 Step SPI 10kOhm RoHS: Compliant | 2111 |
|
$2.4600 / $2.8900 | Buy Now |
DISTI #
MCP42010-E/SL
|
Microchip Technology Inc | Digital Pot, 256 steps, SPI, 10kohms, dual channel, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1 Alternates Available |
|
$2.2100 / $3.0700 | Buy Now |
DISTI #
70046154
|
RS | DIGITAL POT, 256 STEPS, SPI, 10KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42010-E/SL RoHS: Not Compliant Min Qty: 171 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 / $5.0200 | RFQ |
|
Future Electronics | MCP41 Series 10 kOhm Dual Digital Potentiometer with SPI Interface - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 228 Package Multiple: 57 Container: Tube | 0Tube |
|
$2.5000 / $2.8800 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear 14-Pin SOIC N - Tube RoHS: Compliant | 684 Factory Stock |
|
$2.3900 / $2.7700 | Buy Now |
DISTI #
MCP42010-E/SL
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Dual 14-Pin SOIC N Tube - Bulk (Alt: MCP42010-E/SL) RoHS: Compliant Min Qty: 171 Package Multiple: 57 Container: Bulk | 0 |
|
$2.3400 / $3.0700 | Buy Now |
DISTI #
MCP42010-E/SL
|
TME | IC: digital potentiometer, 10kΩ, SPI, 8bit, SO14, SMD, Ch: 2, tube Min Qty: 1 | 0 |
|
$3.5600 / $4.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP42010-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP42010-E/SL
Microchip Technology Inc
DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 800 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP42010-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP42010-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP42010T-I/SL | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP42010-E/SL vs MCP42010T-I/SL |
MCP42010T-E/SL | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP42010-E/SL vs MCP42010T-E/SL |
MCP42010-I/SL | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP42010-E/SL vs MCP42010-I/SL |