There are no models available for this part yet.
Overview of MCP4251T-103E/ST by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7103EUHE#PBF | Analog Devices | 105V, 2.3A L EMI Sync Buck Reg | |
LTC3103EMSE#PBF | Analog Devices | 1.8µA Q C, 15V, 300mA Sync Buc | |
LTC3103EDD#TRPBF | Analog Devices | 1.8µA Q C, 15V, 300mA Sync Buc |
Price & Stock for MCP4251T-103E/ST by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCP4251T-103E/STCT-ND
|
DigiKey | IC DGT POT 10KOHM 257TAP 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4444 In Stock |
|
$0.9500 / $1.2400 | Buy Now | |
DISTI #
MCP4251T-103E/ST
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Dual 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP4251T-103E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9500 / $1.2400 | Buy Now | |
DISTI #
579-MCP4251T103EST
|
Mouser Electronics | Digital Potentiometer ICs Dual 8B V SPI POT RoHS: Compliant | 2816 |
|
$0.9500 / $1.2400 | Buy Now | |
DISTI #
MCP4251T-103E/ST
|
Microchip Technology Inc | DUAL 8 BIT, VOLATILE LINEAR POT W/SPI, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8800 / $1.2400 | Buy Now | |
DISTI #
70454254
|
RS | Dual, 8bit, V, SPI, POT14 TSSOP 4.4mm T/R | Microchip Technology Inc. MCP4251T-103E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9640 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 2500 Factory Stock |
|
$0.8440 / $1.7680 | Buy Now | ||
NAC | Dual, 8bit, V, SPI, POT - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.0000 / $1.2300 | Buy Now | ||
DISTI #
MCP4251T-103E/ST
|
Avnet Silica | Digital Potentiometer 256POS 10k Ohm Dual 14-Pin TSSOP T/R (Alt: MCP4251T-103E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 2500 Factory Stock |
|
$0.8440 / $1.7680 | Buy Now |
CAD Models for MCP4251T-103E/ST by Microchip Technology Inc
Part Data Attributes for MCP4251T-103E/ST by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP14,.25
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Bandwidth-Nom
|
1 kHz
|
Control Interface
|
INCREMENT/DECREMENT
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Positions
|
257
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
20%
|
Resistor Terminal Voltage-Max
|
5 V
|
Resistor Terminal Voltage-Min
|
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
1 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Coefficient-Nom
|
150 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Total Resistance-Nom
|
10000 Ω
|
Width
|
4.4 mm
|
Alternate Parts for MCP4251T-103E/ST
This table gives cross-reference parts and alternative options found for MCP4251T-103E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4251T-103E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4251-103E/ST | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4251T-103E/ST vs MCP4251-103E/ST |
Related Parts for MCP4251T-103E/ST
-
PIC16F15356-I/MLMicrocontrollers
-
MAX4173HESA+TPower Management Circuits
-
BCM5464RA1KFBGLine Driver or Receivers
-
KSZ9031RNXCANetwork Interfaces
-
MIC5356-MGYML-TRLinear Regulator ICs
-
M25P16-VMN6TPFlash Memories
-
USB2514BI-AEZG-TRBus Controllers
-
M39014/01-1483Fixed Capacitors
-
499582-9Headers and Edge Type Connectors