Part Details for MCP4728A2-E/UN by Microchip Technology Inc
Overview of MCP4728A2-E/UN by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4728A2-E/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC2886
|
Newark | Ic's Rohs Compliant: Yes |Microchip MCP4728A2-E/UN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MCP4728A2-E/UN
|
Microchip Technology Inc | Quad, 12-bit NV DAC with I2C interface, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1759 Alternates Available |
|
$1.8200 / $2.5000 | Buy Now |
|
Onlinecomponents.com | 1700 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 1804 |
|
RFQ | ||
DISTI #
MCP4728A2-E/UN
|
Avnet Silica | DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube (Alt: MCP4728A2-E/UN) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP4728A2-E/UN
MCP4728A2-E/UN CAD Models
MCP4728A2-E/UN Part Data Attributes:
|
MCP4728A2-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4728A2-E/UN
Microchip Technology Inc
SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3174% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP4728A2-E/UN
This table gives cross-reference parts and alternative options found for MCP4728A2-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4728A2-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4728A4-E/UN | SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4728A2-E/UN vs MCP4728A4-E/UN |
AD5621AKSZ-500RL7 | 2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC, SPI Interface in LFCSP and SC70 | Analog Devices Inc | MCP4728A2-E/UN vs AD5621AKSZ-500RL7 |
MCP4728A0-E/UN | SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4728A2-E/UN vs MCP4728A0-E/UN |
MCP4728A0T-E/UN | SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4728A2-E/UN vs MCP4728A0T-E/UN |
MCP4728A7T-E/UN | SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4728A2-E/UN vs MCP4728A7T-E/UN |
MCP4728A4T-E/UN | SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4728A2-E/UN vs MCP4728A4T-E/UN |
MCP4728-E/UN | SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4728A2-E/UN vs MCP4728-E/UN |
AD5621AKS | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO6, PLASTIC, SC-70, MO-203AB, SURFACE MOUNT PACKAGE-6, Digital to Analog Converter | Analog Devices Inc | MCP4728A2-E/UN vs AD5621AKS |
MCP4728A1T-E/UN | SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4728A2-E/UN vs MCP4728A1T-E/UN |
MCP4728A6-E/UN | SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4728A2-E/UN vs MCP4728A6-E/UN |