Part Details for MCP4728A3T-E/UN by Microchip Technology Inc
Overview of MCP4728A3T-E/UN by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4728A3T-E/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP4728A3T-E/UN
|
Microchip Technology Inc | Quad, 12-bit NV DAC with I2C interface, Projected EOL: 2034-05-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8200 / $2.5000 | Buy Now |
Part Details for MCP4728A3T-E/UN
MCP4728A3T-E/UN CAD Models
MCP4728A3T-E/UN Part Data Attributes
|
MCP4728A3T-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4728A3T-E/UN
Microchip Technology Inc
SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3174% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP4728A3T-E/UN
This table gives cross-reference parts and alternative options found for MCP4728A3T-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4728A3T-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5621AKSZ-500RL7 | 2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC, SPI Interface in LFCSP and SC70 | Analog Devices Inc | MCP4728A3T-E/UN vs AD5621AKSZ-500RL7 |
AD5621AKSZ-REEL7 | 2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC, SPI Interface in LFCSP and SC70 | Analog Devices Inc | MCP4728A3T-E/UN vs AD5621AKSZ-REEL7 |
MCP4728A2-E/UN | SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4728A3T-E/UN vs MCP4728A2-E/UN |
MCP4728A0-E/UN | SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4728A3T-E/UN vs MCP4728A0-E/UN |
MCP4728A0T-E/UNVAO | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO10 | Microchip Technology Inc | MCP4728A3T-E/UN vs MCP4728A0T-E/UNVAO |
MCP4728-E/UN | SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4728A3T-E/UN vs MCP4728-E/UN |
MCP4728A6T-E/UN | SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4728A3T-E/UN vs MCP4728A6T-E/UN |
MCP4728A6-E/UN | SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4728A3T-E/UN vs MCP4728A6-E/UN |
MCP4728A7-E/UN | SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4728A3T-E/UN vs MCP4728A7-E/UN |
AD5621AKS | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO6, PLASTIC, SC-70, MO-203AB, SURFACE MOUNT PACKAGE-6, Digital to Analog Converter | Analog Devices Inc | MCP4728A3T-E/UN vs AD5621AKS |