Part Details for MCP47CMB18-20E/ST by Microchip Technology Inc
Overview of MCP47CMB18-20E/ST by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for MCP47CMB18-20E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP47CMB18-20E/ST-ND
|
DigiKey | IC DAC 10BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
74 In Stock |
|
$8.7801 / $11.5800 | Buy Now |
DISTI #
MCP47CMB18-20E/ST
|
Avnet Americas | OCTAL CHANNEL, 10-BIT, MTP, I2C DAC - Rail/Tube (Alt: MCP47CMB18-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$8.7800 / $11.5800 | Buy Now |
DISTI #
579-MCP47CMB18-20EST
|
Mouser Electronics | Digital to Analog Converters - DAC Octal Channel, 10-Bi t, MTP, I2C DAC | 0 |
|
$8.7800 / $11.5800 | Order Now |
DISTI #
MCP47CMB18-20E/ST
|
Microchip Technology Inc | I2C Octal 10-Bit Non-Volatile, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
853 Alternates Available |
|
$8.3700 / $11.5800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 74 Package Multiple: 74 | 0 |
|
$9.0000 | Buy Now |
|
Onlinecomponents.com | 148 Factory Stock |
|
$7.6400 / $9.5900 | Buy Now | |
DISTI #
MCP47CMB18-20E/ST
|
Avnet Americas | OCTAL CHANNEL, 10-BIT, MTP, I2C DAC - Rail/Tube (Alt: MCP47CMB18-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$8.7800 / $11.5800 | Buy Now |
|
Ameya Holding Limited | 779 |
|
RFQ | ||
DISTI #
MCP47CMB18-20E/ST
|
Avnet Americas | OCTAL CHANNEL, 10-BIT, MTP, I2C DAC - Rail/Tube (Alt: MCP47CMB18-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$8.7800 / $11.5800 | Buy Now |
|
NAC | Octal Channel, 10-Bit, MTP, I2C DAC, 20 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 74 | 148 |
|
$9.1100 / $10.9900 | Buy Now |
Part Details for MCP47CMB18-20E/ST
MCP47CMB18-20E/ST CAD Models
MCP47CMB18-20E/ST Part Data Attributes
|
MCP47CMB18-20E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47CMB18-20E/ST
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.024414% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 1.38 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |