-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1477
|
Newark | I2C, Dual Channel, 12-Bit 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP47CMB22-E/UN Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 | Buy Now |
DISTI #
MCP47CMB22-E/UN-ND
|
DigiKey | IC DAC 12BIT V-OUT 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
155 In Stock |
|
$2.6600 / $3.5100 | Buy Now |
DISTI #
MCP47CMB22-E/UN
|
Avnet Americas | DAC 2-Channel Resistor-Ladder 12-bit 10-Pin MSOP Tube - Rail/Tube (Alt: MCP47CMB22-E/UN) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.6600 / $3.5100 | Buy Now |
DISTI #
579-MCP47CMB22-E/UN
|
Mouser Electronics | Digital to Analog Converters - DAC 12-bit, Dual Channel DAC with MTP memory and I2C Interface RoHS: Compliant | 3091 |
|
$2.6600 / $3.5100 | Buy Now |
DISTI #
MCP47CMB22-E/UN
|
Microchip Technology Inc | 12-bit, Dual Channel DAC with MTP memory and I2C Interface, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3705 Alternates Available |
|
$2.5500 / $3.5100 | Buy Now |
|
Future Electronics | Digital to Analog Converters - DAC I2C, Dual Channel, 12-Bit RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.8400 / $3.0600 | Buy Now |
|
Onlinecomponents.com | DAC - 2-Channel - 12-bit - 10-Pin MSOP - Tube |
356 In Stock 3700 Factory Stock |
|
$2.3000 / $2.9300 | Buy Now |
DISTI #
80306041
|
Verical | DAC 2-CH Resistor-String 12-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2346 | Americas - 350 |
|
$3.8090 | Buy Now |
DISTI #
MCP47CMB22-E/UN
|
Avnet Americas | DAC 2-Channel Resistor-Ladder 12-bit 10-Pin MSOP Tube - Rail/Tube (Alt: MCP47CMB22-E/UN) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.6600 / $3.5100 | Buy Now |
DISTI #
MCP47CMB22-E/UN
|
TME | IC: D/A converter, 12bit, 3.4Msps, Ch: 2, 1.8÷5.5V, MSOP10 Min Qty: 1 | 0 |
|
$2.8300 / $3.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP47CMB22-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47CMB22-E/UN
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 0.72 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP47CMB22-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47CMB22-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP47CMB22T-E/UN | D/A Converter | Microchip Technology Inc | MCP47CMB22-E/UN vs MCP47CMB22T-E/UN |