Part Details for MCP47CMD02-E/MG by Microchip Technology Inc
Overview of MCP47CMD02-E/MG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP47CMD02-E/MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4466
|
Newark | Dac- I2C, Dual Channel, 8-Bit 16 Qfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP47CMD02-E/MG RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
DISTI #
150-MCP47CMD02-E/MG-ND
|
DigiKey | IC DAC 8BIT V-OUT 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
355 In Stock |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
MCP47CMD02-E/MG
|
Avnet Americas | DAC 2-Channel Resistor-Ladder 8-bit 16-Pin QFN - Rail/Tube (Alt: MCP47CMD02-E/MG) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
579-MCP47CMD02-E/MG
|
Mouser Electronics | Digital to Analog Converters - DAC DAC- I2C, Dual Channel, 8-Bit RoHS: Compliant | 0 |
|
$1.3800 / $1.8200 | Order Now |
DISTI #
MCP47CMD02-E/MG
|
Microchip Technology Inc | 8-bit, Dual Channel DAC with MTP memory and I2C Interface, Projected EOL: 2049-06-15 RoHS: Compliant pbFree: Yes |
709 Alternates Available |
|
$1.3000 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 240 Package Multiple: 120 | 0 |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 600 Factory Stock |
|
$1.1900 / $1.3900 | Buy Now |
DISTI #
MCP47CMD02-E/MG
|
TME | IC: D/A converter, 8bit, 3.4Msps, Ch: 2, 1.8÷5.5V, QFN16, -40÷125°C Min Qty: 1 | 0 |
|
$1.4900 / $1.9100 | RFQ |
|
NAC | DAC- I2C, Dual Channel, 8-Bit, 16 QFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 120 | 480 |
|
$1.4500 / $1.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 600 Factory Stock |
|
$1.1900 / $1.3900 | Buy Now |