Part Details for MCP47CMD02T-E/MF by Microchip Technology Inc
Overview of MCP47CMD02T-E/MF by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MCP47CMD02T-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4468
|
Newark | Dac- I2C, Dual Channel, 8-Bit 10 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP47CMD02T-E/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 | Buy Now |
DISTI #
150-MCP47CMD02T-E/MFCT-ND
|
DigiKey | IC DAC 8BIT V-OUT 10DFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
MCP47CMD02T-E/MF
|
Avnet Americas | DAC 2-Channel Resistor-Ladder 8-bit 10-Pin DFN T/R - Tape and Reel (Alt: MCP47CMD02T-E/MF) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
579-MCP47CMD02T-E/MF
|
Mouser Electronics | Digital to Analog Converters - DAC DAC- I2C, Dual Channel, 8-Bit RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
DISTI #
MCP47CMD02T-E/MF
|
Microchip Technology Inc | 8-bit, Dual Channel DAC with MTP memory and I2C Interface, Projected EOL: 2049-06-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3000 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.4000 | Buy Now |
|
NAC | DAC- I2C, Dual Channel, 8-Bit, 10 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.4500 / $1.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2400 / $3.4000 | Buy Now |
Part Details for MCP47CMD02T-E/MF
MCP47CMD02T-E/MF CAD Models
MCP47CMD02T-E/MF Part Data Attributes
|
MCP47CMD02T-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47CMD02T-E/MF
Microchip Technology Inc
D/A Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0390625% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 0.61 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |