There are no models available for this part yet.
Overview of MCP47CMD12T-E/UN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MCP47CMD12T-E/UN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK4482
|
Newark | Dac- I2C, Dual Channel, 10-Bit 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP47CMD12T-E/UN RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 | Buy Now | |
DISTI #
150-MCP47CMD12T-E/UNCT-ND
|
DigiKey | IC DAC 10BIT V-OUT 10MSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9300 / $2.5400 | Buy Now | |
DISTI #
MCP47CMD12T-E/UN
|
Avnet Americas | DAC 2-Channel Resistor-Ladder 10-bit 10-Pin MSOP T/R - Tape and Reel (Alt: MCP47CMD12T-E/UN) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9300 / $2.5400 | Buy Now | |
DISTI #
579-MCP47CMD12T-E/UN
|
Mouser Electronics | Digital to Analog Converters - DAC DAC- I2C, Dual Channel, 10-Bit RoHS: Compliant | 0 |
|
$1.9300 | Order Now | |
DISTI #
MCP47CMD12T-E/UN
|
Microchip Technology Inc | 10-bit, Dual Channel DAC with MTP memory and I2C Interface, Projected EOL: 2049-06-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8300 / $2.5400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.9700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $4.6900 | Buy Now | ||
NAC | DAC- I2C, Dual Channel, 10-Bit, 10 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.0400 / $2.5100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.7100 / $4.6900 | Buy Now |
CAD Models for MCP47CMD12T-E/UN by Microchip Technology Inc
Part Data Attributes for MCP47CMD12T-E/UN by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.024414063%
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.1 mm
|
Settling Time-Nom (tstl)
|
4 µs
|
Supply Current-Max
|
0.61 mA
|
Supply Voltage-Nom
|
5.5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|