Part Details for MCP47CVB02T-E/UN by Microchip Technology Inc
Overview of MCP47CVB02T-E/UN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MCP47CVB02T-E/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ1200
|
Newark | I2C, Dual Channel, 8-Bit, Volatile 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP47CVB02T-E/UN RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 | Buy Now |
DISTI #
150-MCP47CVB02T-E/UNCT-ND
|
DigiKey | IC DAC 8BIT V-OUT 10MSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3116 In Stock |
|
$1.2200 / $1.6000 | Buy Now |
DISTI #
MCP47CVB02T-E/UN
|
Avnet Americas | DAC 2-Channel Resistor Ladder 8-bit 10-Pin MSOP T/R - Tape and Reel (Alt: MCP47CVB02T-E/UN) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2200 / $1.6000 | Buy Now |
DISTI #
579-MCP47CVB02T-E/UN
|
Mouser Electronics | Digital to Analog Converters - DAC I2C, Dual Channel, 8 -Bit, Volatile | 3507 |
|
$1.2200 / $1.6000 | Buy Now |
DISTI #
MCP47CVB02T-E/UN
|
Microchip Technology Inc | 8-bit, Dual Channel Volatile DAC with I2C Interface, Projected EOL: 2044-08-27 RoHS: Compliant pbFree: Yes |
7500 Alternates Available |
|
$1.1600 / $1.6000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7500 Factory Stock |
|
$1.0400 / $1.2100 | Buy Now |
DISTI #
73544219
|
Verical | DAC 2-CH Resistor-String 8-bit 10-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2338 | Americas - 7500 |
|
$1.2310 | Buy Now |
|
NAC | I2C, Dual Channel, 8-Bit, Volatile, 10 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.2900 / $1.5800 | Buy Now |
DISTI #
MCP47CVB02T-E/UN
|
Avnet Silica | DAC 2-Channel Resistor Ladder 8-bit 10-Pin MSOP T/R (Alt: MCP47CVB02T-E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP47CVB02T-E/UN
MCP47CVB02T-E/UN CAD Models
MCP47CVB02T-E/UN Part Data Attributes
|
MCP47CVB02T-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47CVB02T-E/UN
Microchip Technology Inc
D/A Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2019-06-13 | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0391% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 0.72 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for MCP47CVB02T-E/UN
This table gives cross-reference parts and alternative options found for MCP47CVB02T-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47CVB02T-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP47CVB02-E/UN | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | Microchip Technology Inc | MCP47CVB02T-E/UN vs MCP47CVB02-E/UN |