-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1488
|
Newark | I2C, Single Channel, 12-Bit, Volatile 10 Dfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP47CVB21-E/MF RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
MCP47CVB21-E/MF-ND
|
DigiKey | IC DAC 12BIT V-OUT 10DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
639 In Stock |
|
$1.4900 / $1.9600 | Buy Now |
DISTI #
MCP47CVB21-E/MF
|
Avnet Americas | DAC 1-Channel Resistor-Ladder 12-bit 10-Pin DFN Tube - Rail/Tube (Alt: MCP47CVB21-E/MF) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4900 / $1.9600 | Buy Now |
DISTI #
579-MCP47CVB21-E/MF
|
Mouser Electronics | Digital to Analog Converters - DAC I2C, Single Channel, 12-Bit, Volatile RoHS: Compliant | 1073 |
|
$1.4900 / $1.9600 | Buy Now |
DISTI #
MCP47CVB21-E/MF
|
Microchip Technology Inc | 12-bit, Single Channel Volatile DAC with I2C Interface, Projected EOL: 2044-08-27 RoHS: Compliant pbFree: Yes |
3240 Alternates Available |
|
$1.4100 / $1.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 | 0 |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | DAC - 1-Channel - 12-bit - 10-Pin DFN EP - Tube RoHS: Compliant | 3240 Factory Stock |
|
$1.2700 / $1.4500 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 16US SETTLING TIME, PDSO10 | 779 |
|
$11.6250 / $17.4375 | Buy Now |
DISTI #
MCP47CVB21-E/MF
|
TME | IC: D/A converter, 12bit, 3.4Msps, Ch: 1, 1.8÷5.5V, DFN10, -40÷125°C Min Qty: 1 | 0 |
|
$1.4900 / $2.1000 | RFQ |
|
NAC | I2C, Single Channel, 12-Bit, Volatile - Package: 10 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 120 Container: Tube | 2640 |
|
$1.5700 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP47CVB21-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47CVB21-E/MF
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 0.62 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP47CVB21-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47CVB21-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5157AEEE+T | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MCP47CVB21-E/MF vs MAX5157AEEE+T |
MCP47CVB22-E/UN | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | Microchip Technology Inc | MCP47CVB21-E/MF vs MCP47CVB22-E/UN |
MCP47CVB22-E/MG | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | Microchip Technology Inc | MCP47CVB21-E/MF vs MCP47CVB22-E/MG |
MAX5157ACEE-T | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MCP47CVB21-E/MF vs MAX5157ACEE-T |
MAX5157ACEE+ | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MCP47CVB21-E/MF vs MAX5157ACEE+ |
MCP47CVB21-E/UN | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | Microchip Technology Inc | MCP47CVB21-E/MF vs MCP47CVB21-E/UN |
MAX5157AEEE | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MCP47CVB21-E/MF vs MAX5157AEEE |
MCP47CVB21-E/MG | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | Microchip Technology Inc | MCP47CVB21-E/MF vs MCP47CVB21-E/MG |
MAX5157AEEE+ | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MCP47CVB21-E/MF vs MAX5157AEEE+ |
MAX5157AEEE-T | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MCP47CVB21-E/MF vs MAX5157AEEE-T |