-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1514
|
Newark | I2C, Single Channel, 12-Bit, Volatile 16 Qfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP47CVB21-E/MG Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
MCP47CVB21-E/MG-ND
|
DigiKey | IC DAC 12BIT V-OUT 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
250 In Stock |
|
$1.4900 / $1.9600 | Buy Now |
DISTI #
MCP47CVB21-E/MG
|
Avnet Americas | DAC 1-CH Resistor-Ladder 12-bit 16-Pin QFN Tube - Rail/Tube (Alt: MCP47CVB21-E/MG) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4900 / $1.9600 | Buy Now |
DISTI #
579-MCP47CVB21-E/MG
|
Mouser Electronics | Digital to Analog Converters - DAC I2C Single 12-Bit Volatile RoHS: Compliant | 502 |
|
$1.4900 / $1.9600 | Buy Now |
DISTI #
MCP47CVB21-E/MG
|
Microchip Technology Inc | I2C Single 12-Bit Volatile, Projected EOL: 2044-12-20 RoHS: Compliant pbFree: Yes |
578 Alternates Available |
|
$1.4100 / $1.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | 8/10/12-bit DAC - 1 LSB INL RoHS: Compliant | 480 Factory Stock |
|
$1.2700 / $1.4900 | Buy Now |
DISTI #
MCP47CVB21-E/MG
|
TME | IC: D/A converter, 12bit, 3.4Msps, Ch: 1, 1.8÷5.5V, QFN16, -40÷125°C Min Qty: 1 | 0 |
|
$1.4900 / $2.1000 | RFQ |
|
Ameya Holding Limited | 578 |
|
RFQ | ||
|
NAC | I2C, Single Channel, 12-Bit, Volatile - Package: 16 QFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 120 Container: Tube | 240 |
|
$1.5700 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP47CVB21-E/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47CVB21-E/MG
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 0.62 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP47CVB21-E/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47CVB21-E/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5157AEEE+T | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MCP47CVB21-E/MG vs MAX5157AEEE+T |
MCP47CVB22-E/UN | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | Microchip Technology Inc | MCP47CVB21-E/MG vs MCP47CVB22-E/UN |
MAX5157ACEE-T | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MCP47CVB21-E/MG vs MAX5157ACEE-T |
MCP47CVB22-E/MF | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO10 | Microchip Technology Inc | MCP47CVB21-E/MG vs MCP47CVB22-E/MF |
MAX5157ACEE+ | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MCP47CVB21-E/MG vs MAX5157ACEE+ |
MAX5157AEEE | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MCP47CVB21-E/MG vs MAX5157AEEE |
MAX5157AEEE-T | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MCP47CVB21-E/MG vs MAX5157AEEE-T |
MCP47CVB22T-E/MF | D/A Converter | Microchip Technology Inc | MCP47CVB21-E/MG vs MCP47CVB22T-E/MF |
MAX5157AEEE+ | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MCP47CVB21-E/MG vs MAX5157AEEE+ |
MCP47CVB21-E/UN | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | Microchip Technology Inc | MCP47CVB21-E/MG vs MCP47CVB21-E/UN |