Part Details for MCP47DA1T-A0E/LT by Microchip Technology Inc
Overview of MCP47DA1T-A0E/LT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP47DA1T-A0E/LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X6007
|
Newark | 6-Bit Windowed Dac For Voltage Margining 6 Sc70 T/R Rohs Compliant: Yes |Microchip MCP47DA1T-A0E/LT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 | Buy Now |
DISTI #
MCP47DA1T-A0E/LT-ND
|
DigiKey | IC DGTL POT 30KOHM 65TAP SC70-6 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6900 | Buy Now |
DISTI #
MCP47DA1T-A0E/LT
|
Avnet Americas | Digital Potentiometer 64POS 30kOhm Single 6-Pin SC-70 T/R - Tape and Reel (Alt: MCP47DA1T-A0E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6900 / $0.8900 | Buy Now |
DISTI #
579-MCP47DA1TA0ELT
|
Mouser Electronics | Digital to Analog Converters - DAC 6-bit windowed DAC for volt margining RoHS: Compliant | 0 |
|
$0.6900 | Order Now |
DISTI #
MCP47DA1T-A0E/LT
|
Microchip Technology Inc | 6-BIT 12C DAC with command code in SC70, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6500 / $0.8900 | Buy Now |
DISTI #
70568500
|
RS | 6-bit windowed DAC for voltage margining | Microchip Technology Inc. MCP47DA1T-A0E/LT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6990 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6080 / $1.2740 | Buy Now |
DISTI #
MCP47DA1T-A0E/LT
|
Avnet Americas | Digital Potentiometer 64POS 30kOhm Single 6-Pin SC-70 T/R - Tape and Reel (Alt: MCP47DA1T-A0E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6900 / $0.8900 | Buy Now |
|
NAC | 6-bit windowed DAC for voltage margining - Package: 6 SC70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7200 / $0.8900 | Buy Now |
Part Details for MCP47DA1T-A0E/LT
MCP47DA1T-A0E/LT CAD Models
MCP47DA1T-A0E/LT Part Data Attributes:
|
MCP47DA1T-A0E/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47DA1T-A0E/LT
Microchip Technology Inc
6-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 3.667 V | |
Analog Output Voltage-Min | 1.833 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 1.0938% | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MCP47DA1T-A0E/LT
This table gives cross-reference parts and alternative options found for MCP47DA1T-A0E/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47DA1T-A0E/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP47DA1-A0E/LT | 6-BIT DAC | Microchip Technology Inc | MCP47DA1T-A0E/LT vs MCP47DA1-A0E/LT |