Part Details for MCP47FEB08T-20E/ST by Microchip Technology Inc
Overview of MCP47FEB08T-20E/ST by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP47FEB08T-20E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0606
|
Newark | Octal Channel, 8-Bit, Eeprom, I2C Dac 20 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP47FEB08T-20E/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4600 | Buy Now |
DISTI #
150-MCP47FEB08T-20E/STCT-ND
|
DigiKey | IC DAC 8BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4100 In Stock |
|
$3.4600 / $4.5800 | Buy Now |
DISTI #
MCP47FEB08T-20E/ST
|
Avnet Americas | DAC 8-Channel 8-bit 20-Pin TSSOP T/R - Tape and Reel (Alt: MCP47FEB08T-20E/ST) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.4600 / $4.5800 | Buy Now |
DISTI #
579-MCP47FEB08T20EST
|
Mouser Electronics | Digital to Analog Converters - DAC 8/10/12 -bit Octal DAC with SPI/I2C Interface and EEPROM RoHS: Compliant | 0 |
|
$3.4600 | Order Now |
DISTI #
MCP47FEB08T-20E/ST
|
Microchip Technology Inc | 8/10/12 -bit Octal DAC with SPI/I2C Interface and EEPROM, Projected EOL: 2044-04-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2800 / $4.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1900 / $8.9600 | Buy Now |
|
NAC | Octal Channel, 8-Bit, EEPROM, I2C DAC - Package: 20 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.5900 / $4.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1900 / $8.9600 | Buy Now |
Part Details for MCP47FEB08T-20E/ST
MCP47FEB08T-20E/ST CAD Models
MCP47FEB08T-20E/ST Part Data Attributes
|
MCP47FEB08T-20E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47FEB08T-20E/ST
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2020-06-22 | |
Samacsys Manufacturer | Microchip | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.1953125% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 7.8 µs | |
Supply Current-Max | 3 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MCP47FEB08T-20E/ST
This table gives cross-reference parts and alternative options found for MCP47FEB08T-20E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47FEB08T-20E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP47FEB08-20E/ST | D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PDSO20 | Microchip Technology Inc | MCP47FEB08T-20E/ST vs MCP47FEB08-20E/ST |