Part Details for MCP47FEB11A3T-E/ST by Microchip Technology Inc
Overview of MCP47FEB11A3T-E/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP47FEB11A3T-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0548
|
Newark | Single Channel, 10-Bit, Nonvolatile, I2C Dac 8 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP47FEB11A3T-E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 | Buy Now |
DISTI #
MCP47FEB11A3T-E/ST-ND
|
DigiKey | IC DAC 10BIT V-OUT 8TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0300 | Buy Now |
DISTI #
MCP47FEB11A3T-E/ST
|
Avnet Americas | SINGLE CHANNEL, 10-BIT, NONVOLATILE, I2C DAC - Tape and Reel (Alt: MCP47FEB11A3T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0300 / $1.3600 | Buy Now |
DISTI #
579-MCP47FEB11A3TEST
|
Mouser Electronics | Digital to Analog Converters - DAC Single channel 10bit nonvolatile, I2C DAC RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
DISTI #
MCP47FEB11A3T-E/ST
|
Microchip Technology Inc | 10-bit Non-Volatile Single Channel DAC with I2C Interface, Projected EOL: 2039-12-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9900 / $1.3600 | Buy Now |
DISTI #
70568106
|
RS | Single channel, 10-bit, nonvolatile, I2C DAC | Microchip Technology Inc. MCP47FEB11A3T-E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 / $1.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9190 / $1.9240 | Buy Now |
|
NAC | Single channel, 10-bit, nonvolatile, I2C DAC - Package: 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.0900 / $1.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9190 / $1.9240 | Buy Now |
Part Details for MCP47FEB11A3T-E/ST
MCP47FEB11A3T-E/ST CAD Models
MCP47FEB11A3T-E/ST Part Data Attributes
|
MCP47FEB11A3T-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47FEB11A3T-E/ST
Microchip Technology Inc
10-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Linearity Error-Max (EL) | 0.1464% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP47FEB11A3T-E/ST
This table gives cross-reference parts and alternative options found for MCP47FEB11A3T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47FEB11A3T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP47FEB11A0-E/ST | 10-BIT DAC | Microchip Technology Inc | MCP47FEB11A3T-E/ST vs MCP47FEB11A0-E/ST |
MCP47FEB11A2-E/ST | 10-BIT DAC | Microchip Technology Inc | MCP47FEB11A3T-E/ST vs MCP47FEB11A2-E/ST |
MCP47FEB11A1T-E/ST | 10-BIT DAC | Microchip Technology Inc | MCP47FEB11A3T-E/ST vs MCP47FEB11A1T-E/ST |
MCP47FEB11A2T-E/ST | 10-BIT DAC | Microchip Technology Inc | MCP47FEB11A3T-E/ST vs MCP47FEB11A2T-E/ST |
MCP47FEB11A0T-E/ST | 10-BIT DAC | Microchip Technology Inc | MCP47FEB11A3T-E/ST vs MCP47FEB11A0T-E/ST |
MCP47FEB11A3-E/ST | 10-BIT DAC | Microchip Technology Inc | MCP47FEB11A3T-E/ST vs MCP47FEB11A3-E/ST |