Datasheets
MCP47FEB18-20E/ST by: Microchip Technology Inc

D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PDSO20

Part Details for MCP47FEB18-20E/ST by Microchip Technology Inc

Overview of MCP47FEB18-20E/ST by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCP47FEB18-20E/ST

Part # Distributor Description Stock Price Buy
DISTI # 150-MCP47FEB18-20E/ST-ND
DigiKey IC DAC 10BIT V-OUT 20TSSOP Min Qty: 74 Lead time: 7 Weeks Container: Tube Temporarily Out of Stock
  • 74 $6.2000
$6.2000 Buy Now
DISTI # MCP47FEB18-20E/ST
Avnet Americas DAC 8-Channel 10-bit 20-Pin TSSOP - Rail/Tube (Alt: MCP47FEB18-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 1 $7.4400
  • 25 $6.2000
  • 100 $5.6400
$5.6400 / $7.4400 Buy Now
DISTI # 579-MCP47FEB1820E/ST
Mouser Electronics Digital to Analog Converters - DAC Octal Channel, 10-Bit, EEPROM, I2C DAC RoHS: Compliant 0
  • 1 $7.4400
  • 25 $6.2000
  • 74 $5.6400
$5.6400 / $7.4400 Order Now
DISTI # MCP47FEB18-20E/ST
Microchip Technology Inc 8/10/12 -bit Octal DAC with SPI/I2C Interface and EEPROM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 592

Alternates Available
  • 1 $7.4400
  • 25 $6.2000
  • 100 $5.6400
  • 1,000 $5.4500
  • 5,000 $5.3900
$5.3900 / $7.4400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 0
  • 74 $5.7800
$5.7800 Buy Now
Onlinecomponents.com   592 Factory Stock
  • 5 $6.1600
  • 25 $5.6400
  • 74 $5.4100
  • 148 $5.3300
  • 296 $5.0600
  • 518 $4.9800
  • 1,036 $4.9100
  • 2,516 $4.8400
$4.8400 / $6.1600 Buy Now
DISTI # MCP47FEB18-20E/ST
Avnet Americas DAC 8-Channel 10-bit 20-Pin TSSOP - Rail/Tube (Alt: MCP47FEB18-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 1 $7.4400
  • 25 $6.2000
  • 100 $5.6400
$5.6400 / $7.4400 Buy Now
DISTI # MCP47FEB18-20E/ST
TME IC: D/A converter, 10bit, Ch: 8, TSSOP20, -40÷125°C Min Qty: 1 0
  • 1 $7.8100
  • 5 $6.9000
  • 25 $6.5100
  • 74 $5.9100
$5.9100 / $7.8100 RFQ
Ameya Holding Limited   592
RFQ
DISTI # MCP47FEB18-20E/ST
Avnet Americas DAC 8-Channel 10-bit 20-Pin TSSOP - Rail/Tube (Alt: MCP47FEB18-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 1 $7.4400
  • 25 $6.2000
  • 100 $5.6400
$5.6400 / $7.4400 Buy Now
NAC Octal Channel, 10-Bit, EEPROM, I2C DAC - Package: 20 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 74 444
  • 1 $7.0400
  • 100 $6.3900
  • 500 $5.9900
  • 1,000 $5.8400
$5.8400 / $7.0400 Buy Now
Master Electronics   592 Factory Stock
  • 5 $6.1600
  • 25 $5.6400
  • 74 $5.4100
  • 148 $5.3300
  • 296 $5.0600
  • 518 $4.9800
  • 1,036 $4.9100
  • 2,516 $4.8400
$4.8400 / $6.1600 Buy Now

Part Details for MCP47FEB18-20E/ST

MCP47FEB18-20E/ST CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP47FEB18-20E/ST Part Data Attributes

MCP47FEB18-20E/ST Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP47FEB18-20E/ST Microchip Technology Inc D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PDSO20
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TSSOP, TSSOP20,.25
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Date Of Intro 2020-06-22
Samacsys Manufacturer Microchip
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-PDSO-G20
Length 6.5 mm
Linearity Error-Max (EL) 0.146484375%
Number of Bits 10
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.2 mm
Settling Time-Nom (tstl) 7.8 µs
Supply Current-Max 3 mA
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for MCP47FEB18-20E/ST

This table gives cross-reference parts and alternative options found for MCP47FEB18-20E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47FEB18-20E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP47FVB18-E/MQ D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PQCC20 Microchip Technology Inc MCP47FEB18-20E/ST vs MCP47FVB18-E/MQ
MCP47FEB18T-E/MQ D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PQCC20 Microchip Technology Inc MCP47FEB18-20E/ST vs MCP47FEB18T-E/MQ
MCP47FVB18T-E/MQ D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PQCC20 Microchip Technology Inc MCP47FEB18-20E/ST vs MCP47FVB18T-E/MQ
MCP47FVB18-20E/ST D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PDSO20 Microchip Technology Inc MCP47FEB18-20E/ST vs MCP47FVB18-20E/ST
MCP47FEB18-E/MQ D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PQCC20 Microchip Technology Inc MCP47FEB18-20E/ST vs MCP47FEB18-E/MQ
MCP47FVB18T-20E/ST D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PDSO20 Microchip Technology Inc MCP47FEB18-20E/ST vs MCP47FVB18T-20E/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP47FEB18-20E/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP47FEB18-20E/ST by Microchip Technology Inc

  • Please alert me when MCP47FEB18-20E/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP47FEB18-20E/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP47FEB18-20E/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP47FEB18-20E/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP47FEB18-20E/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP47FEB18-20E/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: