-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-BIT DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0557
|
Newark | Dac, 12Bit, 3.4Msps, Tssop-8, Resolution (Bits):12Bit, Sampling Rate:3.4Msps, Input Channel Type:Differential, Supply Voltage Range:1.8V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:8Pins, Data Interface:I2C, Product Range:- Rohs Compliant: Yes |Microchip MCP47FEB21A0-E/ST Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 | Buy Now |
DISTI #
MCP47FEB21A0-E/ST-ND
|
DigiKey | IC DAC 12BIT V-OUT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1295 In Stock |
|
$1.4200 / $1.8900 | Buy Now |
DISTI #
MCP47FEB21A0-E/ST
|
Avnet Americas | DAC 1-CH Resistor-String 12-Bit 8-Pin TSSOP Tube - Rail/Tube (Alt: MCP47FEB21A0-E/ST) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4200 / $1.8900 | Buy Now |
DISTI #
579-MCP47FEB21A0EST
|
Mouser Electronics | Digital to Analog Converters - DAC Single channel 12bit nonvolatile, I2C DAC RoHS: Compliant | 1713 |
|
$1.4200 / $1.8900 | Buy Now |
DISTI #
MCP47FEB21A0-E/ST
|
Microchip Technology Inc | 12-bit Non-Volatile Single Channel DAC with I2C Interface, Projected EOL: 2039-12-19 RoHS: Compliant pbFree: Yes |
2950 Alternates Available |
|
$1.3700 / $1.8900 | Buy Now |
DISTI #
70518868
|
RS | Single channel, 12-bit, nonvolatile, I2C DAC8 TSSOP 4.4mm TUBE | Microchip Technology Inc. MCP47FEB21A0-E/ST RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 / $2.6300 | RFQ |
DISTI #
70519665
|
RS | Single channel, 12-bit, nonvolatile, I2C DAC8 TSSOP 4.4mm TUBE | Microchip Technology Inc. MCP47FEB21A0-E/ST RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 / $2.6300 | RFQ |
|
Future Electronics | 12-bit Non-Volatile Single Channel DAC with I2C Interface TSSOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | DAC - 1-Channel - 12-bit - 8-Pin TSSOP - Tube RoHS: Compliant | 2900 Factory Stock |
|
$1.2300 / $1.4500 | Buy Now |
DISTI #
MCP47FEB21A0-E/ST
|
TME | IC: D/A converter, 12bit, Ch: 1, 1.8÷5.5V, TSSOP8, -40÷125°C Min Qty: 1 | 0 |
|
$1.5000 / $1.9600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP47FEB21A0-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47FEB21A0-E/ST
Microchip Technology Inc
12-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Linearity Error-Max (EL) | 0.1464% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP47FEB21A0-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47FEB21A0-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP47FEB21A0T-E/ST | 12-BIT DAC | Microchip Technology Inc | MCP47FEB21A0-E/ST vs MCP47FEB21A0T-E/ST |
MCP47FEB21A3T-E/ST | 12-BIT DAC | Microchip Technology Inc | MCP47FEB21A0-E/ST vs MCP47FEB21A3T-E/ST |
MCP47FEB21A3-E/ST | 12-BIT DAC | Microchip Technology Inc | MCP47FEB21A0-E/ST vs MCP47FEB21A3-E/ST |