MCP47FEB24T-E/MQ
Microchip Technology Inc
Description: D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PQCC20

Overview of MCP47FEB24T-E/MQ by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for MCP47FEB24T-E/MQ by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 78AH6419
Newark Quad Channel, 12-Bit, Eeprom, I2C Dac 20 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP47FEB24T-E/MQ RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $7.3500
$7.3500 Buy Now
DISTI # 150-MCP47FEB24T-E/MQCT-ND
DigiKey IC DAC 12BIT V-OUT 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 15391
In Stock
  • 1 $9.7100
  • 25 $8.1000
  • 100 $7.3500
  • 3,300 $7.3500
$7.3500 / $9.7100 Buy Now
DISTI # MCP47FEB24T-E/MQ
Avnet Americas QUAD CHANNEL, 12-BIT, EEPROM, I2C DAC - Tape and Reel (Alt: MCP47FEB24T-E/MQ) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $9.7100
  • 25 $8.1000
  • 100 $7.3500
$7.3500 / $9.7100 Buy Now
DISTI # 579-MCP47FEB24T-E/MQ
Mouser Electronics Digital to Analog Converters - DAC Quad Channel, 12-Bit, EEPROM, I2C DAC RoHS: Compliant 0
  • 3,300 $7.3500
$7.3500 Order Now
DISTI # MCP47FEB24T-E/MQ
Microchip Technology Inc I2C Quad 12-Bit Non-Volatile, Projected EOL: 2044-04-21 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $9.7100
  • 25 $8.1000
  • 100 $7.3500
  • 1,000 $7.1000
  • 5,000 $7.0300
$7.0300 / $9.7100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $7.5500
$7.5500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 825 $19.7200
  • 1,650 $10.0700
  • 2,475 $6.8500
  • 3,300 $6.7200
$6.7200 / $19.7200 Buy Now
NAC Quad Channel, 12-Bit, EEPROM, I2C DAC, 20 QFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $9.2100
  • 100 $8.3500
  • 500 $7.8200
  • 1,000 $7.6300
$7.6300 / $9.2100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 825 $19.7200
  • 1,650 $10.0700
  • 2,475 $6.8500
  • 3,300 $6.7200
$6.7200 / $19.7200 Buy Now

CAD Models for MCP47FEB24T-E/MQ by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP47FEB24T-E/MQ by Microchip Technology Inc

MCP47FEB24T-E/MQ
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HVQCCN, LCC20,.20SQ,25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
6 Weeks
Date Of Intro
2020-06-22
Samacsys Manufacturer
Microchip
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
S-PQCC-N20
Length
5 mm
Linearity Error-Max (EL)
0.146484375%
Number of Bits
12
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC20,.20SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1 mm
Settling Time-Nom (tstl)
7.8 µs
Supply Current-Max
2.5 mA
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. MCP47FEB24T-E/MQ
    Microchip Technology Inc
    D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PQCC20
    VS

Alternate Parts for MCP47FEB24T-E/MQ

This table gives cross-reference parts and alternative options found for MCP47FEB24T-E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47FEB24T-E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP47FEB24-20E/ST D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PDSO20 Microchip Technology Inc MCP47FEB24T-E/MQ vs MCP47FEB24-20E/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP47FEB24T-E/MQ by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP47FEB24T-E/MQ by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP47FEB24T-E/MQ would you like to use for your alert(s)?
  • Please alert me when MCP47FEB24T-E/MQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP47FEB24T-E/MQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP47FEB24T-E/MQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP47FEB24T-E/MQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP47FEB24T-E/MQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP47FEB24T-E/MQ by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: